571 Resultat för "industrial"
Hitta ett stort utbud av Isolated Surface Mount DC / DC Converters på Farnell Sverige. Vi lagerför ett stort urval av Isolated Surface Mount DC / DC Converters, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Traco Power, Xp Power, Murata Power Solutions, Recom Power & Tdk-lambda
Visa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ 146,480 kr 5+ 146,370 kr 10+ 146,270 kr | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | 7V | - | - | - | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ 168,760 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 24V | - | 45mA | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 276,090 kr 10+ 241,620 kr 25+ 236,830 kr 50+ 231,940 kr 100+ 227,160 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 188,020 kr 10+ 184,960 kr 25+ 181,140 kr | Min: 1 / Mult: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | - | - | BGA | 1 Output | 38Pins | - | 440mA | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
4026703 | Each | 1+ 370,800 kr 10+ 314,280 kr 25+ 300,180 kr 168+ 256,130 kr 336+ 250,990 kr | Min: 1 / Mult: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | - | - | BGA | 1 Output | 38Pins | - | 450mA | - | - | - | 2.5V | - | 24V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
3123107 RoHS | Each | 1+ 166,820 kr 5+ 166,160 kr 10+ 165,400 kr 50+ 162,880 kr 100+ 157,630 kr Fler priser ... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 2 Output | 28Pins | 15V | 66mA | 133mA | 15V | -15V | - | 133mA | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
3123102 RoHS | Each | 1+ 399,840 kr 5+ 349,810 kr 10+ 289,900 kr 50+ 259,890 kr 100+ 239,880 kr | Min: 1 / Mult: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | 15V | -15V | - | 66mA | - | 800kHz | Unregulated | 100°C | - | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ 84,500 kr 5+ 84,070 kr 10+ 83,420 kr 20+ 82,020 kr 50+ 80,510 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 259,860 kr 10+ 228,680 kr 25+ 223,710 kr 50+ 220,150 kr 100+ 216,480 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 82,020 kr 5+ 81,590 kr 10+ 80,940 kr 20+ 79,530 kr 50+ 78,130 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 91,840 kr 10+ 86,980 kr 25+ 85,150 kr 50+ 83,740 kr 100+ 82,340 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 146,270 kr 10+ 138,610 kr 25+ 135,660 kr 50+ 133,480 kr 100+ 131,290 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ 115,040 kr 10+ 108,890 kr 25+ 106,620 kr 50+ 104,790 kr 100+ 103,170 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 30mA | - | -15V | - | 30mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 82,020 kr 5+ 81,590 kr 10+ 80,940 kr 20+ 79,530 kr 50+ 78,130 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 82,020 kr 5+ 81,590 kr 10+ 80,940 kr 20+ 79,530 kr 50+ 78,130 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 306,270 kr 10+ 284,140 kr 25+ 278,100 kr 50+ 273,570 kr 100+ 269,040 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 5W | - | 1 Output | - | 3.3V | - | 1A | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 306,270 kr 10+ 273,250 kr 25+ 267,310 kr 50+ 262,990 kr 100+ 258,680 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 67mA | - | -15V | - | 67mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ 81,480 kr 10+ 75,430 kr 25+ 73,820 kr 50+ 72,520 kr 100+ 71,440 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | -12V | - | 40mA | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 78,350 kr 10+ 71,870 kr 25+ 70,250 kr 50+ 69,170 kr 100+ 68,100 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 71,120 kr 10+ 64,970 kr 25+ 63,560 kr 50+ 62,480 kr 100+ 61,510 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 65mA | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 82,020 kr 5+ 81,590 kr 10+ 80,940 kr 20+ 79,530 kr 50+ 78,130 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 269,140 kr 10+ 236,880 kr 25+ 231,810 kr 50+ 228,030 kr 100+ 224,250 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 65mA | - | -15V | - | 65mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 269,140 kr 10+ 236,880 kr 25+ 231,810 kr 50+ 228,030 kr 100+ 224,250 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 12V | - | 85mA | - | -12V | - | 85mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 103,380 kr 10+ 97,880 kr 25+ 95,720 kr 50+ 94,210 kr 100+ 92,700 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 113,100 kr 5+ 112,670 kr 10+ 111,800 kr 20+ 109,860 kr 50+ 107,920 kr | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | -5V | - | 100mA | - | - | Unregulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series |