TDN 3WISM Series Isolated Surface Mount DC / DC Converters:
25 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 276,090 kr 10+ 241,620 kr 25+ 236,830 kr 50+ 231,940 kr 100+ 227,160 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 277,450 kr 10+ 258,030 kr 25+ 252,420 kr 50+ 248,320 kr 100+ 244,320 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 247,020 kr 25+ 241,730 kr 50+ 237,740 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 247,020 kr 25+ 241,730 kr 50+ 237,740 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 277,450 kr 10+ 258,030 kr 25+ 252,420 kr 50+ 248,320 kr 100+ 244,320 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 277,450 kr 10+ 258,030 kr 25+ 252,420 kr 50+ 248,320 kr 100+ 244,320 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 289,760 kr 10+ 253,500 kr 25+ 248,420 kr 50+ 243,350 kr 100+ 238,280 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 277,450 kr 10+ 258,030 kr 25+ 252,420 kr 50+ 248,320 kr 100+ 244,320 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 277,450 kr 10+ 242,810 kr 25+ 237,960 kr 50+ 233,100 kr 100+ 228,240 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 247,020 kr 25+ 241,730 kr 50+ 237,740 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 286,300 kr 10+ 250,470 kr 25+ 245,510 kr 50+ 240,440 kr 100+ 235,470 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 289,760 kr 10+ 253,500 kr 25+ 248,420 kr 50+ 243,350 kr 100+ 238,280 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 316,140 kr 10+ 299,420 kr 25+ 293,080 kr 50+ 288,270 kr 100+ 283,570 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 247,020 kr 25+ 241,730 kr 50+ 237,740 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 274,320 kr 10+ 240,010 kr 25+ 235,260 kr 50+ 230,400 kr 100+ 225,650 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 277,450 kr 10+ 258,030 kr 25+ 252,420 kr 50+ 248,320 kr 100+ 244,320 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 274,320 kr 10+ 240,010 kr 25+ 235,260 kr 50+ 230,400 kr 100+ 225,650 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 277,450 kr 10+ 258,030 kr 25+ 252,420 kr 50+ 248,320 kr 100+ 244,320 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 247,020 kr 25+ 241,730 kr 50+ 237,740 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 247,020 kr 25+ 241,730 kr 50+ 237,740 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 247,020 kr 25+ 241,730 kr 50+ 237,740 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 247,020 kr 25+ 241,730 kr 50+ 237,740 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 247,020 kr 25+ 241,730 kr 50+ 237,740 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 265,040 kr 10+ 242,810 kr 25+ 234,830 kr 50+ 229,000 kr 100+ 223,170 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 10+ 264,290 kr | Min: 10 / Mult: 10 | ITE | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series |