LTM8067 Series Isolated Surface Mount DC / DC Converters:
3 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4026703 | Each | 1+ 370,800 kr 10+ 314,280 kr 25+ 300,180 kr 168+ 256,130 kr 336+ 250,990 kr | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | - | - | - | 1 Output | - | - | - | - | Regulated | 2kV | - | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ 215,510 kr 10+ 210,010 kr 25+ 199,320 kr 168+ 183,890 kr 336+ 182,920 kr Fler priser ... | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ 237,630 kr 10+ 232,240 kr 25+ 214,750 kr 168+ 200,510 kr 336+ 196,520 kr | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series |