exkl. Moms

Isolated DIN Rail Mount DC / DC Converters:

9 produkter hittades
Visa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
JämförPris förAntal
3262068

RoHS

Date/Lot Code

Each
1+
1 145,000 kr
5+
1 122,000 kr
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
1.6kV
Fixed, Adjustable
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3262063

RoHS

Date/Lot Code

Each
1+
1 277,000 kr
5+
1 251,000 kr
10+
1 226,000 kr
Min: 1 / Mult: 1
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
Fixed
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
1995992

RoHS

Date/Lot Code

Each
1+
1 966,000 kr
5+
1 923,000 kr
10+
1 904,000 kr
Min: 1 / Mult: 1
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
1.6kV
Fixed, Adjustable
48V
DIN Rail
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
1995985

RoHS

Date/Lot Code

Each
1+
1 347,000 kr
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
1.6kV
Fixed
48V
DIN Rail
57.6mm
24.5mm
125mm
18V
75V
DPX15W Series
1995989

RoHS

Date/Lot Code

Each
1+
1 591,000 kr
5+
1 553,000 kr
10+
1 515,000 kr
Min: 1 / Mult: 1
ITE
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.6kV
Fixed
48V
DIN Rail
57.6mm
24.5mm
125mm
18V
75V
DPX15W Series
3262064

RoHS

Date/Lot Code

Each
1+
1 414,000 kr
5+
1 385,000 kr
10+
1 355,000 kr
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
1.6kV
Fixed
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3262067

RoHS

Date/Lot Code

Each
1+
1 640,000 kr
5+
1 611,000 kr
10+
1 581,000 kr
Min: 1 / Mult: 1
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
1.6kV
Fixed
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3262065

RoHS

Date/Lot Code

Each
1+
1 548,000 kr
5+
1 511,000 kr
10+
1 474,000 kr
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
1.6kV
Fixed
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
1995993

RoHS

Date/Lot Code

Each
1+
1 778,000 kr
Min: 1 / Mult: 1
ITE
4:1
30W
2 Output
15V
1A
-15V
-1A
1.6kV
Fixed, Adjustable
48V
DIN Rail
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
1-9 av 9 artiklar
av 1 sida(or)

ledande tillverkare

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER