2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters
                      5. Resultat

                      31 Resultat för "factory automation"

                      Hitta ett stort utbud av Isolated DIN Rail Mount DC / DC Converters på Farnell Sverige. Vi lagerför ett stort urval av Isolated DIN Rail Mount DC / DC Converters, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Mean Well, Tdk-lambda, Cui, Traco Power & Xp Power
                      Visa
                      Inköpare
                      Ingenjör
                      Tillverkare
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Förpackning
                      Inget(a) filter tillämpat(de)
                      0 Filter valt(da)
                      JämförPris förAntal
                      DDR-120C-24
                      MEAN WELL DDR-120C-24
                      3002978

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      790,210 kr
                      5+
                      721,920 kr
                      10+
                      694,520 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      24V
                      5A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      32mm
                      125.2mm
                      102mm
                      33.6V
                      67.2V
                      DDR-120 Series
                      TCL 024-105 DC
                      TRACO POWER TCL 024-105 DC
                      2812902

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 24 W
                      5. 1 Output
                      6. 5 V
                      7. 5 A
                      Each
                      1+
                      989,970 kr
                      10+
                      870,050 kr
                      25+
                      826,540 kr
                      50+
                      795,060 kr
                      100+
                      764,780 kr
                      Min: 1 / Mult: 1
                      ITE
                      4:1
                      24W
                      1 Output
                      5V
                      5A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      DIN Rail
                      27mm
                      75mm
                      100mm
                      18V
                      75V
                      TCL-DC Series
                      DDR-120B-12
                      MEAN WELL DDR-120B-12
                      3002973

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 12 V
                      7. 10 A
                      Each
                      1+
                      992,510 kr
                      5+
                      972,650 kr
                      10+
                      952,800 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      12V
                      10A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      32mm
                      125.2mm
                      102mm
                      16.8V
                      33.6V
                      DDR-120 Series
                      DDR-120A-24
                      MEAN WELL DDR-120A-24
                      3002971

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 100.8 W
                      5. 1 Output
                      6. 24 V
                      7. 4.2 A
                      Each
                      1+
                      902,620 kr
                      5+
                      884,590 kr
                      10+
                      866,460 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      100.8W
                      1 Output
                      24V
                      4.2A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      12V
                      -
                      32mm
                      125.2mm
                      102mm
                      9V
                      18V
                      DDR-120 Series
                      DDR-30G-12
                      MEAN WELL DDR-30G-12
                      3002993

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      338,860 kr
                      5+
                      332,060 kr
                      10+
                      325,260 kr
                      20+
                      318,570 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-15L-24
                      MEAN WELL DDR-15L-24
                      3002990

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 630 mA
                      Each
                      1+
                      301,630 kr
                      5+
                      295,580 kr
                      10+
                      289,540 kr
                      20+
                      283,500 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15L-12
                      MEAN WELL DDR-15L-12
                      3002988

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      285,870 kr
                      5+
                      280,150 kr
                      10+
                      274,430 kr
                      20+
                      268,710 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-120A-48
                      MEAN WELL DDR-120A-48
                      3002972

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 100.8 W
                      5. 1 Output
                      6. 48 V
                      7. 2.1 A
                      Each
                      1+
                      931,320 kr
                      5+
                      912,730 kr
                      10+
                      894,030 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      100.8W
                      1 Output
                      48V
                      2.1A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      12V
                      -
                      32mm
                      125.2mm
                      102mm
                      9V
                      18V
                      DDR-120 Series
                      DDR-240C-24
                      MEAN WELL DDR-240C-24
                      3002967

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 10A
                      Each
                      1+
                      1 068,000 kr
                      5+
                      1 046,000 kr
                      10+
                      1 025,000 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      240W
                      1 Output
                      24V
                      10A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      40mm
                      125.2mm
                      113.5mm
                      33.6V
                      67.2V
                      DDR-240 Series
                      DDR-240B-24
                      MEAN WELL DDR-240B-24
                      3002965

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 10A
                      Each
                      1+
                      1 335,000 kr
                      5+
                      1 308,000 kr
                      10+
                      1 281,000 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      240W
                      1 Output
                      24V
                      10A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      40mm
                      125.2mm
                      113.5mm
                      16.8V
                      33.6V
                      DDR-240 Series
                      DDR-30G-5
                      MEAN WELL DDR-30G-5
                      3002996

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5 V
                      7. 6 A
                      Each
                      1+
                      401,340 kr
                      5+
                      393,360 kr
                      10+
                      385,260 kr
                      20+
                      377,280 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      TCL 024-124 DC
                      TRACO POWER TCL 024-124 DC
                      2812904

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 24 W
                      5. 1 Output
                      6. 24 V
                      7. 1 A
                      Each
                      1+
                      1 134,000 kr
                      10+
                      997,110 kr
                      25+
                      947,130 kr
                      50+
                      911,060 kr
                      100+
                      876,330 kr
                      Min: 1 / Mult: 1
                      ITE
                      4:1
                      24W
                      1 Output
                      24V
                      1A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      DIN Rail
                      27mm
                      75mm
                      100mm
                      18V
                      75V
                      TCL-DC Series
                      DDR-15G-12
                      MEAN WELL DDR-15G-12
                      3002983

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      285,870 kr
                      5+
                      280,150 kr
                      10+
                      274,430 kr
                      20+
                      268,710 kr
                      50+
                      262,990 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-240D-24
                      MEAN WELL DDR-240D-24
                      3002969

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 240 W
                      5. 1 Output
                      6. 24 V
                      7. 10 A
                      Each
                      1+
                      1 381,000 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      240W
                      1 Output
                      24V
                      10A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      110V
                      -
                      40mm
                      125.2mm
                      113.5mm
                      67.2V
                      154V
                      DDR-240 Series
                      DDR-120C-12
                      MEAN WELL DDR-120C-12
                      3002977

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 12 V
                      7. 10 A
                      Each
                      1+
                      677,450 kr
                      5+
                      657,110 kr
                      10+
                      636,780 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      12V
                      10A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      32mm
                      125.2mm
                      102mm
                      33.6V
                      67.2V
                      DDR-120 Series
                      DDR-120D-24
                      MEAN WELL DDR-120D-24
                      3002981

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      807,860 kr
                      5+
                      738,150 kr
                      10+
                      710,090 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      24V
                      5A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      110V
                      -
                      32mm
                      125.2mm
                      102mm
                      67.2V
                      154V
                      DDR-120 Series
                      DDR-60L-24
                      MEAN WELL DDR-60L-24
                      3003009

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 60 W
                      5. 1 Output
                      6. 24 V
                      7. 2.5 A
                      Each
                      1+
                      508,720 kr
                      5+
                      498,580 kr
                      10+
                      488,320 kr
                      20+
                      478,180 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      52.5mm
                      90.54mm
                      54.5mm
                      18V
                      75V
                      DDR-60 Series
                      DDR-240D-48
                      MEAN WELL DDR-240D-48
                      3251518

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 240 W
                      5. 1 Output
                      6. 48 V
                      7. 5 A
                      Each
                      1+
                      1 229,000 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      240W
                      1 Output
                      48V
                      5A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      110V
                      DIN Rail
                      40mm
                      125.2mm
                      113.5mm
                      67.2V
                      154V
                      DDR-240 Series
                      DDR-15L-15
                      MEAN WELL DDR-15L-15
                      3002989

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 15 V
                      7. 1 A
                      Each
                      1+
                      238,280 kr
                      5+
                      233,530 kr
                      10+
                      228,780 kr
                      20+
                      224,040 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DPX20-24WS05
                      TDK-LAMBDA DPX20-24WS05
                      3262068

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 5 V
                      7. 4 A
                      Each
                      1+
                      1 442,000 kr
                      Min: 1 / Mult: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      5V
                      4A
                      -
                      -
                      -
                      1.6kV
                      Fixed, Adjustable
                      24V
                      -
                      57.6mm
                      24.5mm
                      125mm
                      9.5V
                      36V
                      DPX20W Series
                      PYBE30-Q48-S5H-DIN
                      CUI PYBE30-Q48-S5H-DIN
                      4293631

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. With Heatsink
                      3. ITE
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 VDC
                      8. 6 A
                      Each
                      1+
                      700,610 kr
                      5+
                      598,440 kr
                      10+
                      586,440 kr
                      Min: 1 / Mult: 1
                      ITE
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      48V
                      -
                      31.5mm
                      76mm
                      22.2mm
                      18V
                      75V
                      PYBE30 Series
                      DDR-30G-24
                      MEAN WELL DDR-30G-24
                      3002995

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      398,060 kr
                      5+
                      390,060 kr
                      10+
                      382,170 kr
                      20+
                      374,170 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-15L-5
                      MEAN WELL DDR-15L-5
                      3002992

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      301,630 kr
                      5+
                      295,580 kr
                      10+
                      289,540 kr
                      20+
                      283,500 kr
                      50+
                      277,450 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-60G-24
                      MEAN WELL DDR-60G-24
                      3003005

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 60 W
                      5. 1 Output
                      6. 24 V
                      7. 2.5 A
                      Each
                      1+
                      534,760 kr
                      5+
                      518,280 kr
                      10+
                      502,720 kr
                      20+
                      492,690 kr
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      52.5mm
                      90.54mm
                      54.5mm
                      9V
                      36V
                      DDR-60 Series
                      DDR-240B-48
                      MEAN WELL DDR-240B-48
                      3002966

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 240 W
                      5. 1 Output
                      6. 48 V
                      7. 5 A
                      Each
                      1+
                      1 024,000 kr
                      5+
                      1 004,000 kr
                      10+
                      983,410 kr
                      Min: 1 / Mult: 1
                      Railway
                      2:1
                      240W
                      1 Output
                      48V
                      5A
                      -
                      -
                      -
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      40mm
                      125.2mm
                      113.5mm
                      16.8V
                      33.6V
                      DDR-240 Series
                      JämförPris förAntal
                      1-25 av 31 artiklar
                      av 2 sida(or)
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
                      Köpvillkor
                      Webbplatskarta
                      Användarvillkor för API
                      An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                      Farnell är ett handelsnamn för Farnell Components AB.
                      Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna