Isolated DIN Rail Mount DC / DC Converters:
3 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 966,000 kr 5+ 1 923,000 kr 10+ 1 904,000 kr | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | - | 1.6kV | Fixed, Adjustable | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | |||||
Each | 24+ 683,020 kr | Min: 24 / Mult: 24 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 1.5kV | Fixed | 24V | - | 31.5mm | 29.9mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 24+ 681,080 kr | Min: 24 / Mult: 24 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 1.5kV | Fixed | 48V | - | 31.5mm | 29.9mm | 76mm | 18V | 75V | PYBE30 Series |