Isolated Chassis Mount DC / DC Converters:
12 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 245,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 8:1 | 50W | 1 Output | 15VDC | 3.33A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 61mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 2 153,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Open Frame | 8:1 | 50W | 1 Output | 15VDC | 3.33A | - | - | Regulated | 4.2kV | 36V | Fixed | 61mm | 37mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 2 245,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 8:1 | 50W | 1 Output | 15VDC | 3.33A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 37mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 2 245,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 8:1 | 50W | 1 Output | 15VDC | 3.33A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 61mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 2 652,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Module | 8:1 | 75W | 1 Output | 15VDC | 5A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 37mm | 116.8mm | 9.5V | 75V | PST75W Series | |||||
Each | 1+ 2 565,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Open Frame | 8:1 | 75W | 1 Output | 15VDC | 5A | - | - | Regulated | 4.2kV | 36V | Fixed | 61mm | 37mm | 116.8mm | 9.5V | 75V | PST75W Series | |||||
Each | 1+ 2 153,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Open Frame | 8:1 | 50W | 1 Output | 15VDC | 3.33A | - | - | Regulated | 4.2kV | 36V | Fixed | 61mm | 37mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 2 456,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Open Frame | 8:1 | 75W | 1 Output | 15VDC | 5A | - | - | Regulated | 4.2kV | 36V | Fixed | 61mm | 37mm | 116.8mm | 9.5V | 75V | PST75W Series | |||||
Each | 1+ 2 245,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 8:1 | 50W | 1 Output | 15VDC | 3.33A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 37mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 2 652,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Module | 8:1 | 75W | 1 Output | 15VDC | 5A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 37mm | 116.8mm | 9.5V | 75V | PST75W Series | |||||
Each | 24+ 643,770 kr | Min: 24 / Mult: 24 | ITE | Module | 4:1 | 30W | 1 Output | 15VDC | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 24+ 643,770 kr | Min: 24 / Mult: 24 | ITE | Module | 4:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | -1A | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series |