Isolated Chassis Mount DC / DC Converters:
3 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4 870,000 kr 5+ 4 773,000 kr | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 240W | 1 Output | 24V | 10A | - | 3kV | 110V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
Each | 1+ 5 117,000 kr 5+ 5 015,000 kr | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 240W | 1 Output | 12V | 20A | - | 3kV | 110V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
Each | 1+ 1 229,000 kr 5+ 1 187,000 kr 10+ 1 146,000 kr 50+ 1 089,000 kr | Min: 1 / Mult: 1 | ITE & Industrial | Enclosed | 6:1 | 240W | 1 Output | 12V | 20A | Regulated | 4kV | - | - | Fixed | 100mm | 41mm | 237mm | 250V | 1.5kV | RSDH-300 Series |