Isolated Chassis Mount DC / DC Converters:
37 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 853,840 kr 5+ 786,840 kr 10+ 762,470 kr 50+ 730,080 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ 780,150 kr 5+ 772,200 kr 10+ 764,140 kr 50+ 654,920 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 900,790 kr 5+ 885,010 kr 10+ 869,120 kr 50+ 745,680 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ 764,810 kr 5+ 756,980 kr 10+ 749,150 kr 50+ 642,050 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 900,790 kr 5+ 885,010 kr 10+ 869,120 kr 50+ 745,680 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ 900,790 kr 5+ 885,010 kr 10+ 869,120 kr 50+ 745,680 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ 764,810 kr 5+ 756,980 kr 10+ 749,150 kr 50+ 642,050 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 866,970 kr 5+ 840,930 kr 10+ 814,890 kr 50+ 780,280 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 935,820 kr 5+ 918,810 kr 10+ 901,800 kr 50+ 773,770 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ 900,790 kr 5+ 885,010 kr 10+ 869,120 kr 50+ 745,680 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ 935,820 kr 5+ 918,810 kr 10+ 901,800 kr 50+ 773,770 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ 866,970 kr 5+ 840,930 kr 10+ 814,890 kr 50+ 780,280 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 911,420 kr 5+ 894,860 kr 10+ 878,290 kr 50+ 753,620 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 1 036,000 kr 5+ 1 033,000 kr 10+ 1 029,000 kr 50+ 879,190 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 764,810 kr 5+ 756,980 kr 10+ 749,150 kr 50+ 642,050 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 937,940 kr 5+ 920,710 kr 10+ 903,470 kr 50+ 775,110 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 866,970 kr 5+ 840,930 kr 10+ 814,890 kr 50+ 780,280 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ 866,970 kr 5+ 840,930 kr 10+ 814,890 kr 50+ 780,280 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 1 061,000 kr 5+ 1 042,000 kr 10+ 1 023,000 kr 50+ 877,960 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 866,970 kr 5+ 849,610 kr 10+ 832,250 kr 50+ 815,000 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 866,970 kr 5+ 840,930 kr 10+ 814,890 kr 50+ 780,280 kr | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ 1 088,000 kr 5+ 1 068,000 kr 10+ 1 049,000 kr 50+ 899,560 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 1 088,000 kr 5+ 1 068,000 kr 10+ 1 049,000 kr 50+ 899,560 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 937,940 kr 5+ 920,710 kr 10+ 903,470 kr 50+ 775,110 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 912,870 kr 5+ 888,810 kr 10+ 864,750 kr 50+ 754,290 kr | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series |