DSP Series AC / DC DIN Rail Mount Power Supplies:
17 produkter hittadesDSP Series AC / DC DIN Rail Mount Power Supplies
Developed with a low profile case for building automation, the DSP DIN rail power supply series provides a reliable solution for many industrial applications. With Class II double insulation, earth grounding is not required, and certification to UL 1310 for Class 2 allows operation where output currents are to be limited under fault conditions.
- Low Profile for Building Automation
- 5V to 24V Outputs
- Wide Range AC Input
- Operating temperature: -25°C to +71°C
- Convection Cooled
- UL1310 Class 2
- Class II Double Insulation
- Fits into wall mounted cabinets
- No system fan required
- Applications: General purpose Industrial, Factory Automation / Process Control
Visa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
1
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 599,800 kr 5+ 581,130 kr 10+ 562,350 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 308,860 kr 5+ 299,250 kr 10+ 289,540 kr 20+ 283,710 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 5VDC | 1.5A | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 497,820 kr 5+ 481,090 kr 10+ 464,370 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 25.2W | 12VDC | 2.1A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 308,860 kr 5+ 299,250 kr 10+ 289,540 kr 20+ 283,710 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 10.1W | 24VDC | 420mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 473,560 kr 5+ 457,600 kr 10+ 441,640 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 30W | 15VDC | 2A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 582,320 kr 5+ 564,190 kr 10+ 545,950 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 15VDC | 4A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 784,010 kr 5+ 758,440 kr 10+ 732,750 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 100.8W | 24VDC | 4.2A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 582,320 kr 5+ 539,040 kr 10+ 495,660 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 54W | 12VDC | 4.5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 582,320 kr 5+ 564,190 kr 10+ 545,950 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 35W | 5VDC | 7A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 497,820 kr 5+ 481,090 kr 10+ 464,370 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 31.2W | 24VDC | 1.3A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 302,590 kr 5+ 293,190 kr 10+ 283,680 kr 20+ 277,990 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 10.1W | 15VDC | 670mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 761,140 kr 5+ 736,320 kr 10+ 711,390 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 72W | 12VDC | 6A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 761,140 kr 5+ 736,320 kr 10+ 711,390 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 75W | 15VDC | 5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
TDK-LAMBDA | Each | 1+ 700,610 kr 10+ 638,740 kr 25+ 587,740 kr 50+ 511,180 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 30W | 24VDC | 1.25A | - | - | 90V AC to 304V AC | Adjustable, Fixed | DSP Series | ||||
Each | 1+ 308,860 kr 5+ 299,250 kr 10+ 289,540 kr 20+ 283,710 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 483,360 kr 5+ 467,170 kr 10+ 450,880 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
TDK-LAMBDA | Each | 1+ 860,270 kr 10+ 728,470 kr | Min: 1 / Mult: 1 | ITE | 1 Output | 91.2W | 24VDC | 3.8A | - | - | 90V AC to 264V AC | Adjustable, Fixed | DSP Series |