SRF3015 Series SMD Power Inductors:
9 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
1
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippt remsa | 1+ 29,980 kr 50+ 23,520 kr 100+ 17,610 kr 250+ 17,050 kr 500+ 16,500 kr Fler priser ... | Min: 1 / Mult: 1 | 4.7µH | 550mA | Shielded | 770mA | SRF3015 Series | 0.51ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 27,190 kr 50+ 22,510 kr 100+ 18,060 kr 250+ 17,830 kr 500+ 16,940 kr Fler priser ... | Min: 1 / Mult: 1 | 6.8µH | 450mA | Shielded | 640mA | SRF3015 Series | 0.72ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 26,080 kr 50+ 20,840 kr 100+ 18,170 kr 250+ 17,720 kr 500+ 17,280 kr Fler priser ... | Min: 1 / Mult: 1 | 22µH | 260mA | Shielded | 370mA | SRF3015 Series | 2ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 29,250 kr 50+ 22,940 kr 100+ 19,460 kr 250+ 18,490 kr 500+ 17,510 kr Fler priser ... | Min: 1 / Mult: 1 | 15µH | 280mA | Shielded | 430mA | SRF3015 Series | 1.9ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 29,980 kr 50+ 23,520 kr 100+ 17,610 kr 250+ 17,160 kr 500+ 17,050 kr Fler priser ... | Min: 1 / Mult: 1 | 1µH | 1.1A | Shielded | 1.65A | SRF3015 Series | 0.12ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 25,630 kr 50+ 22,070 kr 100+ 19,840 kr 250+ 19,390 kr 500+ 18,840 kr Fler priser ... | Min: 1 / Mult: 1 | 3.3µH | 640mA | Shielded | 920mA | SRF3015 Series | 0.37ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 22,290 kr 50+ 19,950 kr 100+ 18,610 kr 250+ 18,390 kr 500+ 18,060 kr Fler priser ... | Min: 1 / Mult: 1 | 1.5µH | 950mA | Shielded | 1.35A | SRF3015 Series | 0.17ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 27,190 kr 50+ 22,510 kr 100+ 18,060 kr 250+ 17,830 kr 500+ 16,940 kr Fler priser ... | Min: 1 / Mult: 1 | 10µH | 350mA | Shielded | 530mA | SRF3015 Series | 1.25ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 22,290 kr 50+ 19,950 kr 100+ 18,610 kr 250+ 18,390 kr 500+ 18,060 kr Fler priser ... | Min: 1 / Mult: 1 | 2.2µH | 750mA | Shielded | 1.1A | SRF3015 Series | 0.27ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm |