DEM2812C Series SMD Power Inductors:
11 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 50+ 7,180 kr 250+ 6,760 kr 500+ 6,740 kr 1000+ 6,730 kr 2000+ 6,720 kr | Min: 100 / Mult: 5 | 2.2µH | 2A | Shielded | 1.2A | DEM2812C Series | - | 0.07ohm | ± 20% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Klippt remsa | 5+ 10,550 kr 50+ 7,180 kr 250+ 6,760 kr 500+ 6,740 kr 1000+ 6,730 kr Fler priser ... | Min: 5 / Mult: 5 | 2.2µH | 2A | Shielded | 1.2A | DEM2812C Series | - | 0.07ohm | ± 20% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 6,820 kr | Min: 2000 / Mult: 2000 | 4.7µH | 1.4A | Shielded | 880mA | DEM2812C Series | 3mm x 2.8mm x 1.2mm | 0.126ohm | ± 20% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 6,820 kr | Min: 2000 / Mult: 2000 | 1µH | 2.7A | Shielded | 1.8A | DEM2812C Series | 3mm x 2.8mm x 1.2mm | 0.043ohm | ± 30% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 6,820 kr | Min: 2000 / Mult: 2000 | 470nH | 3.1A | Shielded | 2.5A | DEM2812C Series | 3mm x 2.8mm x 1.2mm | 0.031ohm | ± 30% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 6,820 kr | Min: 2000 / Mult: 2000 | 10µH | 850mA | Shielded | 580mA | DEM2812C Series | 3mm x 2.8mm x 1.2mm | 0.3ohm | ± 20% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 7,670 kr | Min: 2000 / Mult: 2000 | 3.3µH | 1.5A | Shielded | 1A | DEM2812C Series | 3mm x 2.8mm x 1.2mm | 0.096ohm | ± 20% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 6,820 kr | Min: 2000 / Mult: 2000 | 12µH | 760mA | Shielded | 550mA | DEM2812C Series | 3mm x 2.8mm x 1.2mm | 0.35ohm | ± 20% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 6,820 kr | Min: 2000 / Mult: 2000 | 1.5µH | 2.4A | Shielded | 1.5A | DEM2812C Series | 3mm x 2.8mm x 1.2mm | 0.052ohm | ± 30% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 6,690 kr | Min: 2000 / Mult: 2000 | 680nH | 2.9A | Shielded | 2A | DEM2812C Series | 3mm x 2.8mm x 1.2mm | 0.037ohm | ± 30% | 3mm | 2.8mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 7,620 kr | Min: 2000 / Mult: 2000 | 6.8µH | 1.1A | Shielded | 720mA | DEM2812C Series | 3mm x 2.8mm x 1.2mm | 0.204ohm | ± 20% | 3mm | 2.8mm | 1.2mm |