exkl. Moms

Leaded Tantalum Capacitors:

6 produkter hittades
Visa
Inköpare
Ingenjör
Tillverkare
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
JämförPris förAntal
2347547

RoHS

Date/Lot Code

Each
1+
1 366,000 kr
10+
1 042,000 kr
20+
858,610 kr
Min: 1 / Mult: 1
470µF
30V
± 10%
Axial Leaded
1.8ohm
-
1.5A
Axial Leaded
9.53mm
21.03mm
135D Series
-55°C
85°C
-
3017284

Date/Lot Code

Each
20+
406,690 kr
Min: 20 / Mult: 20
5.6µF
50V
± 10%
PC Pin
0.3ohm
C
1.5A
Axial Leaded
-
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017286

Date/Lot Code

Each
20+
204,740 kr
Min: 20 / Mult: 20
5.6µF
50V
± 10%
PC Pin
0.3ohm
R
1.5A
Axial Leaded
-
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017283

Date/Lot Code

Each
20+
291,900 kr
Min: 20 / Mult: 20
5.6µF
50V
± 10%
PC Pin
0.3ohm
B
1.5A
Axial Leaded
-
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017285

Date/Lot Code

Each
20+
193,480 kr
Min: 20 / Mult: 20
5.6µF
50V
± 10%
PC Pin
0.3ohm
P
1.5A
Axial Leaded
-
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3812148

RoHS

Date/Lot Code

Each
10+
2 575,000 kr
Min: 10 / Mult: 10
180µF
75V
± 10%
PC Pin
1.5ohm
-
1.5A
Axial Leaded
-
23.42mm
T18 Series
-55°C
85°C
-
1-6 av 6 artiklar
av 1 sida(or)

ledande tillverkare

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY