R41D Series Noise Suppression & Safety Capacitors:
25 produkter hittadesR41D Series
The R41D is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements
- Approvals: ENEC, UL, cUL, CQC
- Class X1/Y2 (IEC 60384-14)
- Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.001 µF – 0.22 µF
- Lead spacing: 10 – 22.5 mm
- Max dv/dt: P10: 6000V/us, P15: 4500V/us, P22.5: 3000V/us
- Operating temperature range of −40°C to +125°C
- Automotive (AEC–Q200) grade
Visa
Inköpare
Ingenjör
Tillverkare
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 5,360 kr 50+ 4,880 kr 100+ 4,380 kr 500+ 3,600 kr 1000+ 3,410 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,640 kr 100+ 2,910 kr 500+ 2,090 kr 1500+ 2,060 kr 3000+ 2,030 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,380 kr 100+ 2,660 kr 500+ 1,790 kr 1800+ 1,770 kr 3600+ 1,680 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,850 kr 50+ 3,680 kr 100+ 3,500 kr 500+ 2,880 kr 1200+ 2,620 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,730 kr 100+ 2,950 kr 500+ 2,040 kr 1500+ 2,010 kr 3000+ 1,990 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,620 kr 100+ 3,280 kr 500+ 2,710 kr 1000+ 2,490 kr 2000+ 2,330 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,030 kr 100+ 2,760 kr 500+ 2,260 kr 1800+ 1,920 kr 3600+ 1,880 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,030 kr 100+ 2,760 kr 500+ 2,260 kr 1800+ 1,920 kr 3600+ 1,880 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 4,890 kr 50+ 4,570 kr 100+ 4,240 kr 700+ 3,430 kr 1400+ 3,360 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 4,000 kr 50+ 3,830 kr 100+ 3,650 kr 900+ 2,790 kr 1800+ 2,580 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 4,970 kr 50+ 4,640 kr 100+ 4,320 kr 700+ 3,480 kr 1400+ 3,410 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ 16,730 kr 10+ 10,490 kr 50+ 6,050 kr 350+ 5,610 kr 700+ 5,500 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 5,500 kr 50+ 5,270 kr 100+ 5,030 kr 500+ 4,160 kr 1000+ 3,880 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,510 kr 100+ 3,210 kr 500+ 2,620 kr 1000+ 2,420 kr 2000+ 2,250 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,880 kr 100+ 3,290 kr 500+ 2,680 kr 1000+ 2,470 kr 2000+ 2,250 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ 26,890 kr 10+ 15,850 kr 50+ 9,970 kr 200+ 9,960 kr 600+ 8,850 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 7,660 kr 50+ 5,450 kr 100+ 4,950 kr 500+ 4,140 kr 1000+ 3,970 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,750 kr 100+ 3,430 kr 500+ 2,810 kr 1200+ 2,560 kr 2400+ 2,170 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ 15,660 kr 10+ 8,790 kr 50+ 7,960 kr 300+ 7,130 kr 600+ 6,860 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ 17,510 kr 10+ 9,880 kr 50+ 9,050 kr 250+ 8,210 kr 500+ 7,810 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 7,450 kr 50+ 6,740 kr 300+ 6,020 kr 600+ 6,010 kr 1200+ 5,230 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 4,220 kr 50+ 4,040 kr 100+ 3,850 kr 900+ 2,960 kr 1800+ 2,840 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ 15,600 kr 10+ 8,740 kr 50+ 7,910 kr 300+ 7,090 kr 600+ 6,600 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 5,340 kr 50+ 5,120 kr 100+ 4,890 kr 500+ 4,070 kr 1000+ 3,800 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 10+ 3,600 kr 100+ 3,270 kr 500+ 2,690 kr 1000+ 2,540 kr 2000+ 2,320 kr Fler priser ... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 |