6.8µF General Purpose Film Capacitors:
41 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 83,580 kr 5+ 68,780 kr 10+ 53,980 kr 20+ 53,090 kr 40+ 52,090 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 21mm | 31mm | 21mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 26,380 kr 50+ 17,140 kr 100+ 14,020 kr 250+ 13,910 kr 500+ 12,460 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 22.5mm | 16.5mm | 26.5mm | 16.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 32,610 kr 10+ 22,700 kr 50+ 20,700 kr 288+ 16,470 kr 576+ 15,910 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 57,430 kr 10+ 34,590 kr 50+ 31,490 kr 100+ 28,270 kr 200+ 26,720 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 20mm | 23.5mm | 23.8mm | 23.5mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 44,410 kr 10+ 32,610 kr 50+ 27,160 kr 100+ 26,490 kr 200+ 25,710 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 86,030 kr 10+ 63,880 kr 50+ 57,090 kr 100+ 50,190 kr 200+ 45,850 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 6.8µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 89,260 kr 10+ 63,550 kr 50+ 56,760 kr 200+ 53,420 kr 400+ 52,310 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 21mm | 26mm | 21.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 48,080 kr 10+ 29,160 kr 50+ 27,930 kr 144+ 26,710 kr 576+ 24,370 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 16mm | 30mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 94,820 kr 10+ 73,400 kr 50+ 58,390 kr 100+ 52,300 kr 200+ 47,740 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 6.8µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 28,270 kr 10+ 16,250 kr 50+ 15,800 kr 100+ 15,250 kr 200+ 14,580 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 29,720 kr 10+ 17,360 kr 50+ 16,810 kr 100+ 16,140 kr 500+ 13,690 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 28,050 kr 10+ 16,250 kr 50+ 15,690 kr 100+ 15,140 kr 200+ 14,910 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 6.8µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 36,280 kr 10+ 21,260 kr 50+ 19,250 kr 336+ 17,250 kr 672+ 17,030 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 11mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 40+ 25,340 kr 120+ 20,010 kr | Min: 40 / Mult: 40 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1160+ 18,580 kr | Min: 1160 / Mult: 1160 | Metallized PET Stacked | Radial | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 11.8mm | 16.5mm | 11.8mm | B32562 Series | -55°C | 125°C | - | |||||
Each | 2000+ 9,580 kr | Min: 2000 / Mult: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 99,610 kr 5+ 79,710 kr 10+ 72,420 kr 20+ 69,480 kr 40+ 66,440 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 20.5mm | 34mm | WCAP-FTBE Series | -40°C | 85°C | - | |||||
Each | 1160+ 17,350 kr | Min: 1160 / Mult: 1160 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | 9mm | 11.8mm | B32562 Series | -55°C | 125°C | - | |||||
Each | 1+ 51,710 kr 10+ 41,350 kr 25+ 38,560 kr 50+ 36,450 kr 100+ 35,440 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | - | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 13mm | 22mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ 35,840 kr 10+ 26,270 kr 50+ 24,370 kr 176+ 21,920 kr 528+ 21,810 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 750+ 11,690 kr | Min: 750 / Mult: 750 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 550+ 13,710 kr | Min: 550 / Mult: 550 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1680+ 15,220 kr | Min: 1680 / Mult: 1680 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 11mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1400+ 10,920 kr | Min: 1400 / Mult: 1400 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2448+ 12,730 kr | Min: 2448 / Mult: 2448 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 |