4.7µF General Purpose Film Capacitors:
136 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,950 kr 5+ 18,740 kr 10+ 13,750 kr 25+ 13,640 kr 50+ 13,530 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 15.5mm | 25.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 46,190 kr 10+ 36,950 kr 50+ 33,610 kr | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 11mm | 20mm | WCAP-FTBE Series | -40°C | 85°C | - | |||||
Each | 1+ 34,610 kr 5+ 30,720 kr 10+ 26,710 kr 20+ 26,380 kr 40+ 26,040 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 20mm | 20.6mm | 23.8mm | 20.6mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 54,980 kr 10+ 33,830 kr 50+ 32,390 kr 171+ 30,830 kr 513+ 28,820 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 23mm | 31.5mm | 23mm | PHE426/F426 Series | -55°C | 85°C | - | |||||
Each | 1+ 40,180 kr 50+ 28,160 kr 100+ 26,040 kr 250+ 24,150 kr 500+ 22,260 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 4.7µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 54,310 kr 5+ 43,850 kr 10+ 33,280 kr 20+ 32,050 kr 40+ 30,830 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 19mm | 31mm | 19mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 82,910 kr 5+ 72,230 kr 10+ 61,550 kr 20+ 61,430 kr 40+ 61,210 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31mm | 13mm | 23mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 79,690 kr 10+ 63,330 kr 50+ 62,320 kr 200+ 61,320 kr 400+ 59,880 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 4.7µF | ± 5% | 100V | 160V | Through Hole | PC Pin | - | - | 41.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 25,710 kr 10+ 16,810 kr 50+ 15,470 kr 100+ 14,470 kr 200+ 13,240 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 26,930 kr 10+ 17,700 kr 50+ 16,250 kr 100+ 15,140 kr 200+ 13,910 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 29,600 kr 10+ 18,590 kr 50+ 16,250 kr 468+ 13,800 kr 936+ 13,580 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 65,330 kr 10+ 49,640 kr 50+ 47,740 kr 100+ 45,740 kr 200+ 42,960 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 23mm | 30mm | 23mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 39,400 kr 10+ 24,820 kr 50+ 23,040 kr 176+ 21,150 kr 528+ 19,590 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 30,770 kr 10+ 25,450 kr 50+ 21,420 kr 100+ 19,570 kr 816+ 16,530 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 21,700 kr 5+ 18,250 kr 10+ 14,130 kr 25+ 13,240 kr 50+ 12,350 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 15.5mm | 25.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 73,560 kr 10+ 46,300 kr 50+ 44,410 kr 100+ 42,510 kr 200+ 40,070 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 28,270 kr 10+ 16,250 kr 50+ 15,140 kr 100+ 14,020 kr 500+ 11,690 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 30V | 50V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,310 kr 5+ 13,590 kr 10+ 10,870 kr 20+ 10,180 kr 40+ 9,410 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 15.5mm | 25.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 14,910 kr 10+ 8,760 kr 50+ 8,170 kr 100+ 7,570 kr 200+ 7,170 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 22.5mm | 25.3mm | 11.7mm | 16.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 23,820 kr 5+ 18,920 kr 10+ 13,800 kr 20+ 13,360 kr 40+ 13,020 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 15.5mm | 25.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 25,600 kr 10+ 15,020 kr 50+ 14,470 kr 100+ 13,800 kr 200+ 12,690 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 52,310 kr 5+ 42,180 kr 10+ 32,050 kr 25+ 30,830 kr 50+ 29,600 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11.5mm | 20.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ 17,920 kr 5+ 13,360 kr 10+ 10,970 kr 25+ 10,900 kr 50+ 10,820 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 12mm | 19mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 17,470 kr 10+ 11,690 kr 50+ 10,490 kr 100+ 10,220 kr 200+ 9,940 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 21.5mm | 26mm | 21.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 80,140 kr 10+ 62,090 kr 50+ 55,020 kr 100+ 49,370 kr 200+ 44,260 kr Fler priser ... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | MKT1813 Series | -55°C | 100°C | - |