Leaded Aluminium Electrolytic Capacitors:
6 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 287,440 kr 3+ 255,670 kr 5+ 224,020 kr 10+ 192,260 kr 20+ 192,140 kr Fler priser ... | Min: 1 / Mult: 1 | 680µF | 400V | ± 20% | Snap-In | 12000 hours @ 85°C | Polar | Radial Leaded | - | 40mm | - | 60mm | B43521 Series | 0.14ohm | 3.9A | -40°C | 85°C | - | |||||
Each | 20000+ 0,808 kr | Min: 20000 / Mult: 20000 | 100µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11mm | ESC Series | 0.14ohm | 450mA | -40°C | 105°C | - | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 5,000 kr | Min: 2000 / Mult: 2000 | 2700µF | 10V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | Radial Leaded | 5mm | 13mm | - | 20mm | EST Series | 0.14ohm | 1.9A | -40°C | 105°C | - | |||||
Each | 5+ 3,900 kr 50+ 3,110 kr 250+ 2,640 kr 500+ 2,400 kr 1000+ 2,190 kr Fler priser ... | Min: 5 / Mult: 5 | 300µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 5mm | 10mm | - | 12.5mm | GXF Series | 0.14ohm | 900mA | -40°C | 125°C | AEC-Q200 | |||||
Each | 3200+ 44,250 kr | Min: 3200 / Mult: 3200 | 470µF | 75V | -10%, +30% | Axial Leaded | 5000 hours @ 125°C | Polar | - | - | 18mm | 39mm | - | B41693 Series | 0.14ohm | 4.3A | -55°C | 125°C | AEC-Q200 | |||||
Each | 132+ 133,960 kr | Min: 132 / Mult: 132 | 680µF | 450V | ± 20% | Solder | 3000 hours @ 105°C | Polar | - | - | 40mm | - | 60mm | B43526 Series | 0.14ohm | 2.97A | -40°C | 105°C | - |