2. Optoelectronics & Displays
                                                                                                3. Fibre Optic Products
                                                                                                4. Fibre Optic Evaluation Kits
                                                                                                Skriv ut sida

                                                                                                AFBR-POMEK2204

                                                                                                Evaluation Kit, 2W Laser, 1 Output, 5 V, Multimode Glass Fiber, FC/PC Connector

                                                                                                Date/Lot Code

                                                                                                BROADCOM
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                BROADCOM AFBR-POMEK2204
                                                                                                TillverkareBROADCOM
                                                                                                Tillverkarens art.nr.AFBR-POMEK2204
                                                                                                Orderkod4061294
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 20 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+12 344,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                12 344,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                BROADCOM
                                                                                                TillverkareBROADCOM
                                                                                                Tillverkarens art.nr.AFBR-POMEK2204
                                                                                                Orderkod4061294
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Kit ContentsLaser and Current Driver Module, Fibre Pigtail, FC/PC Connector
                                                                                                No. of Outputs1Outputs
                                                                                                Input Voltage Max5V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Produktöversikt

                                                                                                AFBR-POMEK2204 is an evaluation kit for 2W laser. It features a controllable current source to adjust the laser light output. A full power-over-fibre link is conveniently achieved by coupling to one of Broadcom’s optical power converters [AFBR-POC204L or AFBR-POC206L]. The AFBR-POMEK2204 delivers up to 2W of laser light output power that is controlled via an easily accessible 16-pin connector. A 5V voltage supply is all that is needed to operate the evaluation kit. The laser drive current can be controlled to ramp up to constant or pulsed power and maintain that power. The laser pigtail is terminated with an FC connector that matches Broadcom’s optical power converter. The 2W laser falls under Class 4 (IEC60825-1), and the kit should never be operated without an optical power converter connected at the end of the fibre pigtail. Using a closed loop with continuous feedback, Class 1A laser classification is feasible.

                                                                                                • Output power: up to 2W over operating temperature range
                                                                                                • Small footprint housing
                                                                                                • FC/PC port: MM fibre 62.5, 105 and 200µm core diameter
                                                                                                • Electrical pins (anode & cathode)
                                                                                                • Designed for power-over-fibre
                                                                                                • Operating temperature range from +15 to +45°C

                                                                                                Kommentarer

                                                                                                This kit is compatible with Microsoft Windows operating systems.

                                                                                                Tekniska specifikationer

                                                                                                Kit Contents

                                                                                                Laser and Current Driver Module, Fibre Pigtail, FC/PC Connector

                                                                                                Input Voltage Max

                                                                                                5V

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Taiwan
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:5A991.b.1
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.13009
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code