2. Office, Computer & Networking Products
                                                                                                3. Computer Products
                                                                                                4. Interfaces - Internal / External
                                                                                                5. Bluetooth
                                                                                                Skriv ut sida

                                                                                                LM506

                                                                                                Bluetooth Dual Mode 4.0 BLE, Class 2 USB Nano Adaptor, Low Energy Dual Mode Smart Ready

                                                                                                LM TECHNOLOGIES
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                LM TECHNOLOGIES LM506
                                                                                                TillverkareLM TECHNOLOGIES
                                                                                                Tillverkarens art.nr.LM506
                                                                                                Orderkod2102735
                                                                                                ProduktsortimentBluetooth v4.0
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                294 I Lager

                                                                                                300 Nu kan du reservera lagervaror

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+210,780 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                210,78 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                LM TECHNOLOGIES
                                                                                                TillverkareLM TECHNOLOGIES
                                                                                                Tillverkarens art.nr.LM506
                                                                                                Orderkod2102735
                                                                                                ProduktsortimentBluetooth v4.0
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Computer InterfaceUSB
                                                                                                Product RangeBluetooth v4.0
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Produktöversikt

                                                                                                Bluetooth Dual Mode USB Nano Adapter is a Class 2 Adapter designed to be fully compatible with Bluetooth v4.0 Standard. It is a dual mode HCI Adapter supporting Bluetooth v3.0 and Bluetooth Low Energy. This is a very small form factor and high performance adapter which allows you to connect to upto 7 Bluetooth devices simultaneously. The adapter is backward compatible with BT 2.0 and BT 2.1 + EDR devices and also supports connection to BT 3.0 and BT Low Energy Devices. The adapter integrates high performance Bluetooth Radio, Baseband, Link Manager, Host Controller Interface and is distributed with Widcomm Software which offers a huge range of Bluetooth profiles for variety of connectivity applications. The adapter is ideally suited for Bluetooth connectivity to serial adapter, laptops, PC, Bluetooth Low Energy Devices, Mono and stereo headsets.

                                                                                                • Compatible with Bluetooth v4.0 spec. Backward compatible with Bluetooth 3.0, 2.0/2.1 + EDR devices
                                                                                                • BT 4.0 dual mode (Standard Bluetooth and Bluetooth Low Energy)
                                                                                                • Supports Bluetooth Low Energy
                                                                                                • Provide data access via USB 2.0 interface
                                                                                                • Ultra-low power consumption
                                                                                                • 2.4 - 2.4835 GHz ISM Band Operation
                                                                                                • Distributed with Widcomm software
                                                                                                • Small Form Factor 19.47 x 16 x 8.1 mm
                                                                                                • Class 2 adapter with upto 110 m in open space
                                                                                                • Wide range of Bluetooth profiles supported (like HF, A2DP, OPP, FTP, DUN, PAN, SPP, HCRP, SYNC)
                                                                                                • Eliminates the need of cable between your computer and other Bluetooth Devices
                                                                                                • Stereo Audio supported. VoIP calls over Bluetooth also supported
                                                                                                • Interoperable with PDAs, Phones and Bluetooth Low Energy Devices used in Medical, AMR applications
                                                                                                • Supported on Windows XP, VISTA & 7

                                                                                                Tekniska specifikationer

                                                                                                Computer Interface

                                                                                                USB

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Product Range

                                                                                                Bluetooth v4.0

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85176200
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:No SVHC (19-Jan-2021)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.057153