Behöver du fler?
| Antal | |
|---|---|
| 1+ | 18 142,000 kr |
Produktinformation
Produktöversikt
783525-02 is a sbRIO-9651 compactrio system on module. It combines the Xilinx Zynq all programmable system on chip (SoC), common components like memory, and a complete middleware solution to minimize design time and risk for any embedded control or monitoring application. The sbRIO-9651 is shipped with NI Linux® Real-Time, which combines the performance of a real-time OS with the open operability of Linux. The sbRIO-9651 is designed, tested, and validated for reliable and high-volume OEM deployments. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- 667MHz dual-core CPU, 512Mb DRAM, 512Mb storage, Zynq-7020 FPGA
- ARM Cortex-A9 architecture
- 2 cores, NI Linux real-time (32-bit) operating system
- 5ppm real-time clock accuracy
- 100,000 cycles flash reboot endurance
Tekniska specifikationer
ARM Cortex A9
Zynq-7000
512MB
Ethernet, CAN, UART, USB
-40°C to +85°C
-
667MHz
OEM Kit sbRIO-9651 (XC7Z020)
Linux
-
Teknisk dokumentation (1)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Certifikat för produktefterlevnad