11 Resultat för "development-tools-software"
Hitta ett stort utbud av Communication Software Stacks på Farnell Sverige. Vi lagerför ett stort urval av Communication Software Stacks, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Segger
Visa
Inköpare
Ingenjör
Tillverkare
Software Application
Core Architecture
Core Sub-Architecture
Supported Families
Licence Model
Features
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2293182 | Each | 1+ 11 561,000 kr | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, use with or without RTOS, no custom USB host driver necessary | |||||
2293185 | Each | 1+ 17 347,000 kr | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, ISO/ANSI C source code, no configuration, Royalty-free | |||||
2491309 | Each | 1+ 46 242,000 kr | Stacks - USB Device | ARM, AVR, RX | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | AVR32, i.MX, Kinetis, LPC, MSP430, RX, RX600, SAM3/7/9, Stellaris, STR7, STM32F, Vybrid | Single Product | Source Code Licence, Custom USB Host Driver not Required, High Speed, ANSI C Code, Abstraction Layer | |||||
2293180 | Each | 1+ 23 121,000 kr | Stacks - TCP/IP | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, Standard socket interface, Runs out-of-the-box | |||||
2491310 | Each | 1+ 69 364,000 kr | Stacks - USB Host | ARM, AVR, RX | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | AVR32, Kinetis, LPC, RX, RX600, SAM3/7/9, STM32F | Single Product | Source Code Licence, USB 1.1/2.0, Full/High Speed, Pipe Management, Ext Hub Support, Hot Plugging | |||||
2491308 | Each | 1+ 20 969,100 kr | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2491307 | Each | 1+ 20 969,100 kr | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Master, Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2309459 | Each | 1+ 49 855,000 kr | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309456 | Each | 1+ 8 309,000 kr | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309458 | Each | 1+ 12 464,000 kr | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309457 | Each | 1+ 33 237,000 kr | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||