9 Resultat för "MICROCHIP"
Visa
Inköpare
Ingenjör
Tillverkare
Software Application
Core Architecture
Core Sub-Architecture
Supported Families
Licence Model
Features
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2293182 | Each | 1+ 11 561,000 kr | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, use with or without RTOS, no custom USB host driver necessary | |||||
2293185 | Each | 1+ 17 347,000 kr | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, ISO/ANSI C source code, no configuration, Royalty-free | |||||
2293180 | Each | 1+ 23 121,000 kr | Stacks - TCP/IP | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, Standard socket interface, Runs out-of-the-box | |||||
2491308 | Each | 1+ 20 969,100 kr | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2491307 | Each | 1+ 20 969,100 kr | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Master, Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2309459 | Each | 1+ 49 855,000 kr | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309456 | Each | 1+ 8 309,000 kr | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309458 | Each | 1+ 12 464,000 kr | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309457 | Each | 1+ 33 237,000 kr | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||