3 Nu kan du reservera lagervaror
Antal | |
---|---|
1+ | 456,960 kr |
Produktinformation
Produktöversikt
The MCP2210 evaluation kit is a development and evaluation platform for the MCP2210 device. The MCP2210 motherboard is designed to work together with the MCP2210 breakout board. The motherboard provides the test points needed for measurements and it also contains the MCP23S08 (8bit I/O expander), MCP3204 (4 channel, 12bit ADC), 25LC02 (2kbit EEPROM), TC77 (temperature sensor). All these are controlled by the MCP2210. The MCP2210 eval board demo software can be used to demonstrate the MCP2210 as a USB-to-SPI device and allow I/O control. In addition, the MCP2210 utility software allows custom device configuration. A DLL package is also available in order to allow development of custom software using the MCP2210.
- Small plug-in board with DIP form factor (2, 10-pin headers spaced at 600mil)
- Access to the SPI bus and all the GP signals
- Breakout board has PICkit serial analyser compatible header
- 3.3 or 5V jumper selectable VDD
- Able to supply up to 500mA to the rest of the system
- Motherboard has socket for insertion of the MCP2210 breakout board
- Easily accessible test points for the SPI bus and GP signals
- PICkit Serial analyser header to access the MCP23S08
- Potentiometer allows altering of voltage on the channel 1 ADC input
Innehåll
MCP2210 breakout board (ADM00419), ADM00420 board, 1x mini-USB cable, Important information sheet.
Tekniska specifikationer
Microchip
-
-
Evaluation Kit MCP2210, Motherboard ADM00420, Breakout Board ADM00419, Cable
No SVHC (25-Jun-2025)
-
-
MCP2210
-
Teknisk dokumentation (2)
Tillhörande produkter
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:United States
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad