2. Embedded Computers, Education & Maker Boards
                                                                                                3. Micro:bit
                                                                                                4. Embedded Development Kits - Micro:bit
                                                                                                Skriv ut sida

                                                                                                5603

                                                                                                Educational Hobby Kit, Inventors Kit For micro:bit, Prototyping Components Kit

                                                                                                KITRONIK
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                KITRONIK 5603
                                                                                                KITRONIK 5603
                                                                                                KITRONIK 5603
                                                                                                TillverkareKITRONIK
                                                                                                Tillverkarens art.nr.5603
                                                                                                Orderkod3021742
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                42 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                NU* på beställningar över 500,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+4 541,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                4 541,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                KITRONIK
                                                                                                TillverkareKITRONIK
                                                                                                Tillverkarens art.nr.5603
                                                                                                Orderkod3021742
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                No. of Bits-
                                                                                                Silicon Family Name-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                For Use WithBBC micro:bit Boards
                                                                                                Kit ContentsMounting Plate, Potentiometer & Finger Adjust Spindle, Prototype Breadboard, Push Switch
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktöversikt

                                                                                                5603 from Kitronik is an inventor's kit for the BBC micro:bit. It is a great way to get started with programming and hardware interaction with the BBC micro:bit. This kit contains everything user needs to complete 10 experiments including using LEDs, motors, LDRs and capacitors. The Kitronik inventor's kit for the BBC micro:bit provides a fantastic way of learning how to construct and control electronic circuits. The BBC micro:bit has a selection of pins that are located on the bottom edge of its PCB. To get a flying start, it has included an easy to follow tutorial book which guides through everything needs to know about programming the BBC micro:bit.

                                                                                                • Make 10 experiments included in the provided step-by-step tutorial book
                                                                                                • Breaks out 21 accessible pins from BBC micro:bit using edge connector board for BBC micro:bit
                                                                                                • Small prototype breadboard included for fast prototyping
                                                                                                • No soldering required - build your first circuit in minutes

                                                                                                Innehåll

                                                                                                1 x mounting plate, 1 x potentiometer, 1 x finger adjust spindle, 2 x plastic spacer 10mm, 1 x battery pack, 1 x small prototype breadboard, 1 x terminal connector, 4 x push switch, 1 x motor, 1 x transistor, 8 x 5mm LEDs, 1 x RGB 5mm LED, 1 x fan blade, 5 x 2.2kohm resistor, 5 x 10kohm resistor, 5 x 47ohm resistor, 1 x edge connector breakout board, 10 x male to male jumper wires, 10 x male to female jumper wires, 1 x 470uF capacitor, 1 x piezo element buzzer, 4 x M3 machine screw, Booklet.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                For Use With

                                                                                                BBC micro:bit Boards

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Kit Contents

                                                                                                Mounting Plate, Potentiometer & Finger Adjust Spindle, Prototype Breadboard, Push Switch

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Great Britain
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85389011
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.453592