2. Electrical
                                                                                                3. RCD
                                                                                                Skriv ut sida

                                                                                                PEL00414

                                                                                                Switch, RCD, 250 V, 13 A, 30 mA, 40 ms, In-line RCD

                                                                                                PRO ELEC
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                PRO ELEC PEL00414
                                                                                                TillverkarePRO ELEC
                                                                                                Tillverkarens art.nr.PEL00414
                                                                                                Orderkod2777073
                                                                                                ProduktsortimentIn-line RCD
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                276 I Lager

                                                                                                405 Nu kan du reservera lagervaror

                                                                                                FRI standardleverans
                                                                                                NU* på beställningar över 500,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+193,690 kr
                                                                                                3+189,350 kr
                                                                                                5+168,530 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                193,69 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                PRO ELEC
                                                                                                TillverkarePRO ELEC
                                                                                                Tillverkarens art.nr.PEL00414
                                                                                                Orderkod2777073
                                                                                                ProduktsortimentIn-line RCD
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Voltage Rating VAC250V
                                                                                                Current Rating13A
                                                                                                Trip Current30mA
                                                                                                Trip Time40ms
                                                                                                Outlet Type-
                                                                                                Product RangeIn-line RCD
                                                                                                SVHCLead (21-Jan-2025)

                                                                                                Produktöversikt

                                                                                                RCD In-line connector provides an added layer of protection against users receiving electrocution from the electrical products that they are using. The safety adapter is a great choice for domestic and commercial appliances as it constantly monitors the power supply.

                                                                                                • Rewireable, in-line RCD unit that continuously monitors the power supply to an electrical appliance
                                                                                                • Cuts off the power in less than 40mS if an earth current fault is detected
                                                                                                • Ideal for use around the home, with garden equipment or power tools
                                                                                                • Provides safety against electric shock
                                                                                                • Indicator shows that protection is present
                                                                                                • Complies with BS1363, BS7071:1992
                                                                                                • Retail packed
                                                                                                • 12 month limited warranty *view Terms & Conditions for details

                                                                                                Tillämpningar

                                                                                                Automation & Process Control, Control Panels, Electrical, Industrial, Industrial Automation Control, Production, Power Supplies

                                                                                                Tekniska specifikationer

                                                                                                Voltage Rating VAC

                                                                                                250V

                                                                                                Trip Current

                                                                                                30mA

                                                                                                Outlet Type

                                                                                                -

                                                                                                SVHC

                                                                                                Lead (21-Jan-2025)

                                                                                                Current Rating

                                                                                                13A

                                                                                                Trip Time

                                                                                                40ms

                                                                                                Product Range

                                                                                                In-line RCD

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85363010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:Lead (21-Jan-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.294