12 Resultat för "module-kit"
Visa
Inköpare
Ingenjör
Tillverkare
Supported Families
Kit Contents
Features
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 466,410 kr | - | Programmer Module | OTP Memory Programmer for FT4222H, Directly on UMFT4222EV Board, USB 2.0 Full Speed, USB Bus Powered | ||||||
Each | 1+ 624,800 kr | FT260, FT4222H | Universal Programming Module | Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power | ||||||
4836794 | Each | 1+ 2 244,000 kr | ProASIC Plus FPGA | Power Module APA-POWER-MODULE, QuickStart Card | Supports Prog for APA Devices, Used with FlashPro4/FlashPro5, Replacement of FlashProLite Programmer | |||||
Each | 1+ 6 122,030 kr | PSoC | CYBLE-012011-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on all GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ 1 978,880 kr | - | CYBLE-013025-PROG EZ-BT Module Programming Kit, USB Cable | Serial Communication Interface, Serial Peripheral Interface Support for Two Modes | ||||||
Each | 1+ 2 313,000 kr | - | CYBT-343026-PROG EZ-BTTM Module Programming Kit, USB Cable | HCI Interface Through UART, PCM/I2S Audio Interface, Two-Wire Global Coexistence Interface | ||||||
Each | 1+ 2 040,680 kr | PSoC | CYBLE-022001-PROG EZ-BLE Module Programming Kit | Two Serial Communication Blocks Supporting I2C, SPI, UART, I2S Interface | ||||||
Each | 1+ 2 190,000 kr | PSoC | CYBLE-212006-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ 2 547,000 kr | PSoC | CYBLE-202013-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
2502186 | Each | 1+ 268,960 kr | FT900 | Programmer/Debugger Module | Used as Programmer/Debugger/eFuse Burning, USB2.0 to UART/MPSSE Conv, Micro-B/Micro-Match Connector | |||||
1806010 | Each | 1+ 26 700,000 kr | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Gang ISP Production Programmer, USB Cable, ISP Cable (x4), Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover (x4), ESD Wrist Strap, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Independent Modules, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
5010925 | Each | 1+ 311,950 kr | PIC18F | PUM unit | Adds support for a specific set of devices in the MPLAB® IDE, flash based, | |||||