2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Skriv ut sida

                                                                                                KIT-UCANS32K1SIC

                                                                                                Evaluation Board, S32K146, SE050, TJA1463, CAN-FD Transceiver, Interface

                                                                                                NXP
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                NXP KIT-UCANS32K1SIC
                                                                                                TillverkareNXP
                                                                                                Tillverkarens art.nr.KIT-UCANS32K1SIC
                                                                                                Orderkod3941710
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 10 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+362,980 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                362,98 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                NXP
                                                                                                TillverkareNXP
                                                                                                Tillverkarens art.nr.KIT-UCANS32K1SIC
                                                                                                Orderkod3941710
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub Type0
                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberS32K146, SE050, TJA1463
                                                                                                Product Range-
                                                                                                Kit ContentsEval Board UCANS32K1SIC, CAN-TERM-BRD, Adapter, FTDI USB-UART /CAN Cable, Debugger, NFC Antenna
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktöversikt

                                                                                                KIT-UCANS32K1SIC is a CAN SIC evaluation board. UCANS32K1SIC CAN signal improvement capability (SIC) evaluation board designed for both automotive and industrial applications. CAN SIC enables more complex networks and CAN FD communication up to 8 Mbps by reducing the effects of signal ringing. The UCANS32K1SIC provides two CAN SIC interfaces and is based on the 32-bit Arm® Cortex®-M4 based S32K1 microcontroller family with access to ports on the processor. Also, the UCANS32K1SIC features EdgeLock® SE050 secure element for authentication and encryption development. Suitable for automotive and industrial applications.

                                                                                                • Dual CAN FD PHYs with dual connectors for daisy chain operation
                                                                                                • PX4 / DroneCode connector standard compliant
                                                                                                • DCD-LZ debug interface with SWD+Console / UART
                                                                                                • RGB LED, I2C and SPI interface
                                                                                                • Programmable user buttons (e.g., for arming)
                                                                                                • UART with full handshaking and 5V / 3V switchable voltage level
                                                                                                • SocketCAN CAN network driver
                                                                                                • RC-PWM power output with internal or BEC / external power
                                                                                                • Overcurrent protection

                                                                                                Innehåll

                                                                                                2 x UCANS32K1SIC boards, 2 x CAN-TERM-BRD w/cable (RevB w MicroUSB) (power supply via CAN terminator), 2 x DCD-LZ debug adapter /w cable, 2 x FTDI USB-UART cables (translated to USB connected with PC), 1 x Segger Jlink mini EDU debugger (program and debug)​, 2 x CAN cable with both ends (JST-GH 4 pin 200 mm), 1 x Amotech NFC antenna.

                                                                                                Tekniska specifikationer

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Application Sub Type

                                                                                                0

                                                                                                Silicon Core Number

                                                                                                S32K146, SE050, TJA1463

                                                                                                Kit Contents

                                                                                                Eval Board UCANS32K1SIC, CAN-TERM-BRD, Adapter, FTDI USB-UART /CAN Cable, Debugger, NFC Antenna

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Bulgaria
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.02