2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Daughter Boards & Modules
                                                                                                Skriv ut sida

                                                                                                TLE94112ELSHIELDTOBO1

                                                                                                Evaluation Board, TLE94112EL Half Bridge Driver, DC Motor Shield for Arduino, 12 Outputs

                                                                                                INFINEON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                INFINEON TLE94112ELSHIELDTOBO1
                                                                                                INFINEON TLE94112ELSHIELDTOBO1
                                                                                                INFINEON TLE94112ELSHIELDTOBO1
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.TLE94112ELSHIELDTOBO1
                                                                                                Orderkod2728593
                                                                                                Även kalladSP001661996
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                INFINEON
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.TLE94112ELSHIELDTOBO1
                                                                                                Orderkod2728593
                                                                                                Även kalladSP001661996
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerInfineon
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberTLE94112EL
                                                                                                Silicon Family Name-
                                                                                                For Use WithArduino Boards
                                                                                                Kit ContentsEval Board TLE94112EL
                                                                                                Product Range-
                                                                                                SVHCLead (08-Jul-2021)

                                                                                                Produktöversikt

                                                                                                The TLE94112ELSHIELDTOBO1 from Infineon is a DC motor shield with TLE94112EL for Arduino. The DC motor shield is a small evaluation board equipped with TLE94112EL for use with Arduino. The TLE94112EL is capable to drive up to 6 small DC motors in parallel mode or up to 11 DC motors in cascaded mode. The shield can be controlled by a microcontroller via an SPI interface. For example, either an Arduino Uno R3 or the XMC1100 Boot Kit from Infineon can be used as master. The board features an Infineon TLE94112EL, a twelve-fold half-bridge driver with integrated MOSFETs. Each half-bridge can drive peak currents up to 0.9 A and DC current in the range of 200mA to 500mA, depending on the application conditions and the number of activated outputs. The DC Motor Control Shield has an active reverse polarity protection with the p-channel MOSFET IPD50P04P4L-11. The outputs can be used stand-alone or combined to increase driving capability up to 3.6A.

                                                                                                • Driver with 12 half-bridge outputs to drive DC motors, resistive or inductive loads
                                                                                                • SPI interface with zero clock diagnosis
                                                                                                • Enhanced EMC performance
                                                                                                • Integrated PWM generator with 3 different frequencies (80Hz, 100Hz, 200Hz)
                                                                                                • Shield enables compact design for multi-motor applications
                                                                                                • Cost efficient design for multi-motor applications
                                                                                                • Less communication with µC through integrated PWM generator and zero clock diagnosis
                                                                                                • Lower cost by reducing external components to EME requirements
                                                                                                • Protected against overtemperature, overcurrent, overvoltage, undervoltage protection

                                                                                                Tillämpningar

                                                                                                Motor Drive & Control, HVAC

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Eval Board TLE94112EL

                                                                                                SVHC

                                                                                                Lead (08-Jul-2021)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                TLE94112EL

                                                                                                For Use With

                                                                                                Arduino Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tillhörande produkter

                                                                                                4 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Switzerland
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Nej
                                                                                                RoHS-kompatibel för ftalater:Nej
                                                                                                SVHC:Lead (08-Jul-2021)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.056245