2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Skriv ut sida

                                                                                                REF9KW2LBOOSTTOBO1

                                                                                                Power Conversion Board, Power Management, 9kW

                                                                                                INFINEON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                INFINEON REF9KW2LBOOSTTOBO1
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.REF9KW2LBOOSTTOBO1
                                                                                                Orderkod4836599
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Leverans beräknas efter orderbekräftelse.Du kommer att debiteras vid utskick.

                                                                                                anmäl intresse här

                                                                                                Antal
                                                                                                1+14 633,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                14 633,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                INFINEON
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.REF9KW2LBOOSTTOBO1
                                                                                                Orderkod4836599
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypePower Management - Voltage Regulator
                                                                                                Application Sub TypeBoost Converter
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsDC-DC Conv Brd, Gate Drive Daughter Card, Pwr Supply, Boost Inductor/EMI Filter Brd, DC-Link Cap Brd
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                REF9KW2LBOOSTTOBO1 is a 9 kW 2-level boost converter reference board for solar photovoltaic solutions. It is designed to handle power levels up to 9kW that features Infineon's CoolSiC™ Schottky diode IDS20G65C5 and XENSIV™ magnetic current sensor. It's high switching frequency reduces size and cost. Additionally, the PCB offers all traces for a third channel and provides connectors for users to integrate their own passive components. The REF-9KW2LBOOST main board contains two basic boost DC-DC converters and carries power semiconductors, gate drivers and an auxiliary power supply. Additionally, the PCB offers all traces for a third channel. It also offers connectors that you can use to connect your own passives.

                                                                                                • Isolated gate driver card
                                                                                                • Current sensors for each DC input
                                                                                                • Large heat sink for passive cooling
                                                                                                • Large heat sink for passive cooling
                                                                                                • Built-in auxiliary power supply card
                                                                                                • High switching frequency of 24kHz
                                                                                                • Fast and uncomplicated testing
                                                                                                • Blueprint for shorter time2market
                                                                                                • 550V DC max input voltage, 550V DC max output voltage
                                                                                                • 24kHz switching frequency

                                                                                                Innehåll

                                                                                                REF-9KW2LBOOST: 2-channel boost DC-DC converter main board, ISODRV-8275C3P12N00-1: 2-channel gate driver daughter card, PB-APS-24V-5V ISO: 24 V–5 V isolated auxiliary power supply, Filter-REF-9KW2LBOOST: Boost inductor and EMI filter board, PB-CAPTANK-1.1KV: Output DC-link capacitor board.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Power Management - Voltage Regulator

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Boost Converter

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                DC-DC Conv Brd, Gate Drive Daughter Card, Pwr Supply, Boost Inductor/EMI Filter Brd, DC-Link Cap Brd

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001