120 Nu kan du reservera lagervaror
Antal | |
---|---|
1+ | 313,710 kr |
Produktinformation
Produktöversikt
SHT4x Smart Gadget is a simple reference design circuit board which demonstrates the outstanding performance and ease of use of Sensirion’s SHT4x humidity and temperature sensors. It is equipped with a LCD display showing humidity and temperature information. It also possesses a Bluetooth Low Energy module allowing it to communicate with Bluetooth SMART capable devices like smartphones.
- SHT40 humidity and temperature sensor
- LCD display for humidity, temperature and dew point in Celsius and Fahrenheit
- Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
- iOS and Android apps available
- Data logging capabilities
- Additional design resources available
Innehåll
Smart Gadget(equipped with SHT40 sensor, LCD, push button and BLE capable MCU module, including battery, and supports), MyAmbience app for iOS and Android devices available for download in respective application stores, Detailed hardware design resources (PCB layout, BOM) available on GitHub.
Tekniska specifikationer
Sensirion
Sensor
-
SHT4x
-
SHT40-AD1B-R2
Temperature Sensor & Humidity Sensor
-
Sensor SHT40, LCD, Push Button and BLE Capable MCU Module, Including Battery and Supports
No SVHC (12-Jan-2017)
Teknisk dokumentation (3)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Switzerland
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad