TEC Series Thermoelectric Modules & Assemblies:
7 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WAKEFIELD THERMAL | Each | 1+ 285,490 kr 5+ 262,100 kr 10+ 252,700 kr 25+ 240,610 kr 50+ 231,880 kr Fler priser ... | Min: 1 / Mult: 1 | 1 Stage | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 234,770 kr 5+ 215,520 kr 10+ 207,800 kr 25+ 197,910 kr 50+ 190,620 kr Fler priser ... | Min: 1 / Mult: 1 | 1 Stage | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 328,390 kr 5+ 301,530 kr 10+ 290,550 kr 25+ 276,850 kr 50+ 266,630 kr Fler priser ... | Min: 1 / Mult: 1 | 1 Stage | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 269,890 kr 5+ 247,820 kr 10+ 238,900 kr 25+ 227,480 kr 50+ 219,330 kr Fler priser ... | Min: 1 / Mult: 1 | 1 Stage | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 281,640 kr 5+ 258,580 kr 10+ 249,230 kr 25+ 237,490 kr 50+ 228,790 kr Fler priser ... | Min: 1 / Mult: 1 | 1 Stage | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 100+ 216,330 kr 250+ 199,540 kr | Min: 100 / Mult: 100 | 1 Stage | 21.4W | 2.5A | 15.4VDC | 30mm | 30mm | 4mm | 67°C | TEC Series | 5.38ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 193,670 kr 5+ 177,790 kr 10+ 171,480 kr 25+ 163,330 kr 50+ 157,350 kr Fler priser ... | Min: 1 / Mult: 1 | 1 Stage | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated |