Peltier Elements - Thermoelectric Modules:
9 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 226,090 kr 3+ 193,280 kr 10+ 175,470 kr 25+ 158,750 kr 100+ 151,620 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 279,610 kr 3+ 215,830 kr 10+ 178,280 kr 25+ 161,880 kr 100+ 146,440 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
WAKEFIELD THERMAL | Each | 1+ 328,390 kr 5+ 301,530 kr 10+ 290,550 kr 25+ 276,850 kr 50+ 266,630 kr Fler priser ... | Min: 1 / Mult: 1 | - | 1 Stage | - | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||
Each | 1+ 523,400 kr 3+ 486,810 kr 10+ 455,190 kr 25+ 436,200 kr | Min: 1 / Mult: 1 | - | - | - | 61.2W | 4A | 24.1V | 40mm | 40mm | 4.6mm | 75°C | - | 4.94ohm | 20 AWG Red & Black | |||||
Each | 1+ 381,920 kr 3+ 326,560 kr 10+ 296,450 kr 25+ 268,280 kr 100+ 256,090 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 294,070 kr 3+ 251,450 kr 10+ 228,350 kr 25+ 206,550 kr 100+ 197,160 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 283,170 kr 3+ 242,060 kr 10+ 219,830 kr 25+ 198,890 kr 100+ 189,830 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 473,860 kr 5+ 399,080 kr 10+ 344,690 kr 20+ 337,780 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 43.8W | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 349,000 kr 3+ 298,390 kr 10+ 270,980 kr 25+ 245,080 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped |