Peltier Elements - Thermoelectric Modules:
4 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 1 223,000 kr 5+ 973,080 kr 10+ 953,660 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 381,920 kr 3+ 326,560 kr 10+ 296,450 kr 25+ 268,280 kr 100+ 256,090 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 430,160 kr 3+ 367,890 kr 10+ 334,000 kr 25+ 302,170 kr 100+ 288,460 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 29W | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 349,000 kr 3+ 298,390 kr 10+ 270,980 kr 25+ 245,080 kr 100+ 233,960 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped |