Thermoelectric Modules & Assemblies:
40 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 357,310 kr 3+ 305,510 kr 10+ 277,450 kr 25+ 251,010 kr 100+ 239,580 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 336,480 kr 3+ 287,710 kr 10+ 261,160 kr 25+ 236,340 kr 100+ 225,550 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 324,070 kr 3+ 301,410 kr 10+ 281,770 kr 25+ 270,010 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 300,440 kr 3+ 256,840 kr 10+ 233,210 kr 25+ 210,980 kr 100+ 201,370 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 408,460 kr 3+ 379,870 kr 10+ 355,150 kr 25+ 340,370 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 596,560 kr 3+ 559,980 kr 10+ 498,900 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 327,110 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 300,440 kr 3+ 256,840 kr 10+ 233,210 kr 25+ 210,980 kr 100+ 201,370 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 412,110 kr 5+ 353,260 kr 10+ 325,370 kr 20+ 280,910 kr 50+ 275,310 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 331,090 kr 3+ 307,990 kr 10+ 287,920 kr 25+ 275,940 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 530,190 kr 3+ 493,290 kr 10+ 461,130 kr 25+ 441,920 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
WAKEFIELD THERMAL | Each | 1+ 234,770 kr 5+ 215,520 kr 10+ 207,800 kr 25+ 197,910 kr 50+ 190,620 kr Fler priser ... | Min: 1 / Mult: 1 | - | 1 Stage | - | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 281,640 kr 5+ 258,580 kr 10+ 249,230 kr 25+ 237,490 kr 50+ 228,790 kr Fler priser ... | Min: 1 / Mult: 1 | - | 1 Stage | - | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 269,890 kr 5+ 247,820 kr 10+ 238,900 kr 25+ 227,480 kr 50+ 219,330 kr Fler priser ... | Min: 1 / Mult: 1 | - | 1 Stage | - | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | ||||
Each | 1+ 369,400 kr 3+ 315,870 kr 10+ 286,730 kr 25+ 259,430 kr 100+ 247,670 kr | Min: 1 / Mult: 1 | - | - | - | 19.5W | 2A | 15.7VDC | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | |||||
Each | 1+ 235,150 kr 3+ 201,050 kr 10+ 182,490 kr 25+ 165,110 kr 100+ 157,670 kr | Min: 1 / Mult: 1 | - | - | - | 15.4W | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 329,150 kr 3+ 281,450 kr 10+ 255,440 kr 25+ 231,160 kr 100+ 220,690 kr | Min: 1 / Mult: 1 | - | - | - | 32.5W | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | |||||
Each | 1+ 300,660 kr 3+ 257,170 kr 10+ 233,420 kr 25+ 211,190 kr 100+ 201,590 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 34W | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 477,530 kr 5+ 402,100 kr 10+ 347,280 kr 20+ 340,370 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 423,680 kr 5+ 356,770 kr 10+ 308,100 kr 20+ 301,950 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 430,160 kr 3+ 367,890 kr 10+ 334,000 kr 25+ 302,170 kr 100+ 288,460 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 29W | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 381,920 kr 3+ 326,560 kr 10+ 296,450 kr 25+ 268,280 kr 100+ 256,090 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 346,400 kr 3+ 296,130 kr 10+ 268,940 kr 25+ 243,300 kr 100+ 232,270 kr | Min: 1 / Mult: 1 | - | 1 Stage | - | 36W | 3.8A | 14.7VDC | 30mm | 30mm | 3.3mm | 66°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ 387,420 kr 3+ 360,440 kr 10+ 336,920 kr 25+ 322,890 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 44W | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 391,090 kr 3+ 363,790 kr 10+ 340,050 kr 25+ 325,910 kr | Min: 1 / Mult: 1 | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped |