Thermoelectric Modules & Assemblies:
9 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 334,650 kr 3+ 311,340 kr 10+ 291,050 kr 25+ 278,860 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 398,320 kr 3+ 340,590 kr 10+ 309,290 kr 25+ 279,830 kr 100+ 267,090 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 351,480 kr 3+ 326,990 kr 10+ 305,620 kr 25+ 292,890 kr | Min: 1 / Mult: 1 | - | 1 Stage | - | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 279,610 kr 3+ 215,830 kr 10+ 178,280 kr 25+ 161,880 kr 100+ 146,440 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 231,050 kr 3+ 197,600 kr 10+ 179,360 kr 25+ 162,200 kr 100+ 154,860 kr | Min: 1 / Mult: 1 | - | - | - | 20.7W | 8.3A | 4V | 20mm | 20mm | 3.5mm | 70°C | - | - | Red & Black | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 713,440 kr 5+ 600,770 kr 10+ 518,860 kr 20+ 508,500 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 699,190 kr 5+ 588,790 kr 10+ 508,500 kr 20+ 498,360 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71W | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 401,880 kr 5+ 344,470 kr 10+ 317,280 kr 20+ 274,000 kr 50+ 268,500 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 513,470 kr 5+ 432,310 kr 10+ 373,390 kr 20+ 365,950 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped |