Thermoelectric Modules & Assemblies:
8 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 341,660 kr 5+ 292,890 kr 10+ 269,680 kr 20+ 232,880 kr 50+ 228,240 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 1+ 285,490 kr 5+ 262,100 kr 10+ 252,700 kr 25+ 240,610 kr 50+ 231,880 kr Fler priser ... | Min: 1 / Mult: 1 | - | 1 Stage | - | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 281,640 kr 5+ 258,580 kr 10+ 249,230 kr 25+ 237,490 kr 50+ 228,790 kr Fler priser ... | Min: 1 / Mult: 1 | - | 1 Stage | - | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||
Each | 1+ 286,410 kr 3+ 221,010 kr 10+ 182,600 kr 25+ 165,760 kr 100+ 150,000 kr | Min: 1 / Mult: 1 | - | - | - | 17.2W | 3.4A | 8.8V | 20mm | 20mm | 3.3mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 501,920 kr 3+ 466,960 kr 10+ 436,420 kr 25+ 418,290 kr | Min: 1 / Mult: 1 | - | - | - | 163W | 10.5A | 24.1V | 40mm | 40mm | 3.3mm | 75°C | - | 1.83ohm | 20 AWG Red & Black | |||||
Each | 1+ 346,400 kr 3+ 296,130 kr 10+ 268,940 kr 25+ 243,300 kr 100+ 232,270 kr | Min: 1 / Mult: 1 | - | 1 Stage | - | 36W | 3.8A | 14.7V | 30mm | 30mm | 3.3mm | 66°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ 565,590 kr 3+ 526,090 kr 10+ 491,780 kr 25+ 471,270 kr | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 1+ 193,670 kr 5+ 177,790 kr 10+ 171,480 kr 25+ 163,330 kr 50+ 157,350 kr Fler priser ... | Min: 1 / Mult: 1 | - | 1 Stage | - | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated |