DC Axial Fans:
10 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 691,100 kr 5+ 630,990 kr 10+ 580,480 kr | Min: 1 / Mult: 1 | 24V | Rectangular with Rounded Ends | 150mm | 50mm | Ball Bearing | 282CFM | 62dB | 26.4W | - | 4 Lead Wires | 1.1A | - | 8m³/min | 15050VA | |||||
NMB TECHNOLOGIES | Each | 1+ 749,080 kr 5+ 678,300 kr 10+ 607,420 kr | Min: 1 / Mult: 1 | 48V | Circular | 172mm | 50mm | Ball Bearing | 346.08CFM | 62dB | 43.2W | 4600rpm | 3 Lead Wires | 900mA | IP68, IP69K | 9.8m³/min | - | ||||
3801658 | Each | 1+ 672,930 kr 5+ 649,320 kr 10+ 625,710 kr 25+ 606,680 kr 50+ 575,010 kr Fler priser ... | Min: 1 / Mult: 1 | 12V | Square | 120mm | 38mm | Ball Bearing | 215.77CFM | 62dB | 27W | 5700rpm | 3 Lead Wires | 2.25A | IP68, IP69K | 6.11m³/min | - | ||||
3801662 | Each | 1+ 1 216,940 kr 5+ 1 169,600 kr 10+ 1 122,260 kr 25+ 1 063,400 kr 50+ 1 051,530 kr Fler priser ... | Min: 1 / Mult: 1 | 24V | Circular | 172mm | 50mm | Ball Bearing | 346.08CFM | 62dB | 43.2W | 4600rpm | 3 Lead Wires | 1.8A | IP68, IP69K | 9.8m³/min | - | ||||
3801663 | Each | 1+ 1 216,940 kr 5+ 1 169,600 kr 10+ 1 122,260 kr 25+ 1 063,400 kr 50+ 1 051,530 kr Fler priser ... | Min: 1 / Mult: 1 | 48V | Circular | 172mm | 50mm | Ball Bearing | 346.08CFM | 62dB | 43.2W | 4600rpm | 3 Lead Wires | 900mA | IP68, IP69K | 9.8m³/min | - | ||||
Each | 1+ 504,770 kr 5+ 401,790 kr | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 125CFM | 62dB | 22.8W | 5400rpm | 2 Lead Wires | 950mA | - | - | OD9238-VXC Series | |||||
Each | 1+ 503,510 kr 5+ 400,750 kr 10+ 344,780 kr 20+ 337,900 kr | Min: 1 / Mult: 1 | 12V | Square | 92mm | 38mm | Ball Bearing | 125CFM | 62dB | 24W | 5400rpm | 2 Lead Wires | 2A | - | - | OD9238-VXC Series | |||||
NMB TECHNOLOGIES | Each | 1+ 413,490 kr 5+ 405,240 kr 10+ 397,000 kr | Min: 1 / Mult: 1 | 12V | Square | 120mm | 38mm | Ball Bearing | 215.77CFM | 62dB | 27W | 5700rpm | 3 Lead Wires | 2.25A | IP68, IP69K | 6.11m³/min | - | ||||
NMB TECHNOLOGIES | Each | 1+ 719,430 kr 5+ 651,550 kr 10+ 583,570 kr | Min: 1 / Mult: 1 | 24V | Circular | 172mm | 50mm | Ball Bearing | 346.08CFM | 62dB | 43.2W | 4600rpm | 3 Lead Wires | 1.8A | IP68, IP69K | 9.8m³/min | - | ||||
4218204 | Each | 1+ 1 309,720 kr 5+ 1 256,110 kr 10+ 1 202,730 kr 25+ 1 189,410 kr 50+ 1 129,200 kr Fler priser ... | Min: 1 / Mult: 1 | 48V | Circular | 172.7mm | 50.8mm | Ball Bearing | 346CFM | 62dB | 52.8W | 4600rpm | 4 Lead Wires | 1.1A | IP68 | 9.8m³/min | - |