AC Axial Fans:
712 produkter hittadesHitta ett stort utbud av AC Axial Fans på Farnell Sverige. Vi lagerför ett stort urval av AC Axial Fans, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
Visa
Inköpare
Ingenjör
Tillverkare
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 721,000 kr 5+ 1 592,000 kr 10+ 1 516,000 kr | Min: 1 / Mult: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ 178,190 kr 3+ 169,330 kr 10+ 165,940 kr | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | 3.25m³/min | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ 185,950 kr 3+ 176,660 kr 15+ 173,160 kr 50+ 169,550 kr | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | - | 40dBA | - | 1900rpm | 2 Lead Wires | 120mA | - | 1.52m³/min | - | - | - | MCSP103AT | |||||
NMB TECHNOLOGIES | Each | 1+ 153,250 kr 5+ 139,540 kr 10+ 125,830 kr 20+ 123,270 kr | Min: 1 / Mult: 1 | 115V | Square | 92.5mm | 25mm | Ball Bearing | 16.2CFM | - | 21dB | 7W | 1450rpm | Terminals | 90mA | - | 0.46m³/min | - | - | - | 09225PB Series | ||||
Each | 1+ 1 804,000 kr | Min: 1 / Mult: 1 | 240V | Square | 120mm | 38mm | - | 119CFM | - | 48dBA | 6.6W | 3800rpm | 5 Lead Wires | 130mA | IP68 | 3.36m³/min | - | - | - | - | |||||
Each | 1+ 685,120 kr | Min: 1 / Mult: 1 | 240V | Square | 80mm | 25mm | Ball Bearing | - | - | 24dBA | 7.6W | 3000rpm | 2 Lead Wires | 50mA | - | 34.2m³/min | - | - | - | ASEN8 | |||||
Each | 1+ 610,890 kr 5+ 536,320 kr | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 63.6CFM | - | 34dBA | 14W | 2700rpm | Terminals | 190mA | - | 1.8m³/min | - | - | - | ASEN1 | |||||
Each | 1+ 1 570,000 kr 5+ 1 241,000 kr 10+ 1 217,000 kr | Min: 1 / Mult: 1 | 110V / 220V | Square | 120mm | 38mm | Ball Bearing | 133.8CFM | - | 47dBA | 10W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA109EC XC Series | |||||
Each | 1+ 1 484,000 kr | Min: 1 / Mult: 1 | 230V | Square | 176mm | 89mm | Ball Bearing | 380CFM | - | 63dBA | 80W | 3250rpm | 2 Lead Wires | - | IP55 | - | - | - | - | OA180AN Series | |||||
Each | 1+ 812,330 kr 5+ 642,230 kr 10+ 629,440 kr | Min: 1 / Mult: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | - | 55dBA | 18W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA172EC Series | |||||
Each | 1+ 830,260 kr 5+ 656,550 kr 10+ 643,440 kr | Min: 1 / Mult: 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | - | 58dBA | 26W | 3200rpm | Terminals | 110mA | - | - | - | - | - | A2175 Series | |||||
Each | 1+ 245,860 kr 3+ 233,460 kr | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | - | 2900rpm | 2 Lead Wires | 210mA | - | 2.97m³/min | - | - | - | Slimline | |||||
Each | 1+ 1 387,000 kr 5+ 1 359,000 kr 10+ 1 331,000 kr 25+ 1 303,000 kr 50+ 1 276,000 kr | Min: 1 / Mult: 1 | 230V | Circular | 200mm | 79mm | Ball Bearing | 294.29CFM | - | 41dBA | 8W | 1400rpm | Power Cord | 70mA | - | 8.334m³/min | - | - | - | W1G200 | |||||
Each | 1+ 1 363,000 kr 5+ 1 254,000 kr 10+ 1 200,000 kr 25+ 1 118,000 kr 50+ 981,460 kr | Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | - | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | - | - | - | AC6200N | |||||
Each | 1+ 291,590 kr 5+ 248,740 kr 10+ 228,600 kr 20+ 196,650 kr 50+ 192,760 kr | Min: 1 / Mult: 1 | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 20W | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | DP | |||||
Each | 1+ 447,400 kr 5+ 411,560 kr 10+ 393,760 kr 25+ 366,930 kr 50+ 346,790 kr | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | - | 47dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ 335,240 kr 5+ 285,980 kr 10+ 262,710 kr 20+ 226,070 kr 50+ 221,500 kr | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | - | 3m³/min | - | - | - | SP | |||||
Each | 1+ 631,700 kr 5+ 581,170 kr 10+ 555,800 kr 25+ 518,070 kr 50+ 454,850 kr | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ 442,910 kr 5+ 407,360 kr 10+ 389,750 kr 25+ 363,230 kr 50+ 329,120 kr | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | - | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ 456,730 kr 5+ 437,120 kr 10+ 419,400 kr 25+ 402,900 kr 50+ 387,740 kr | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | - | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ 1 228,000 kr 5+ 1 194,000 kr 10+ 1 161,000 kr 25+ 1 131,000 kr 50+ 1 102,000 kr | Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ 2 104,000 kr 5+ 1 935,000 kr 10+ 1 851,000 kr 25+ 1 725,000 kr 50+ 1 515,000 kr | Min: 1 / Mult: 1 | 115V | Square | 225mm | 80mm | Ball Bearing | 607CFM | - | 61dBA | 80W | 2800rpm | Terminals | - | IP44 | 17m³/min | - | - | - | W2E200 | |||||
Each | 1+ 552,900 kr 5+ 508,610 kr 10+ 486,570 kr 25+ 453,410 kr 50+ 421,360 kr | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | - | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ 170,500 kr 3+ 161,930 kr | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 105CFM | 2.97m³/min | 48dBA | 18W | 2900rpm | Terminals | 180mA | - | 2.97m³/min | - | - | - | Multicomp Pro Fans | |||||
Each | 1+ 1 113,000 kr 5+ 1 024,000 kr 10+ 979,450 kr 25+ 912,800 kr 50+ 801,350 kr | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | - | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | - | - | - | W2S130 |