4000N AC Axial Fans:
10 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 428,860 kr 5+ 394,440 kr 10+ 377,380 kr 25+ 351,700 kr 50+ 318,680 kr | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | 46dBA | 19W | 2650rpm | Terminals | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ 429,400 kr 5+ 410,950 kr 10+ 394,220 kr 25+ 378,790 kr 50+ 364,540 kr | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000N | |||||
Each | 1+ 535,200 kr 5+ 492,340 kr 10+ 470,970 kr 25+ 438,860 kr 50+ 407,890 kr | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | IP20 | 2.97m³/min | 4000N | |||||
Each | 1+ 501,260 kr 5+ 461,140 kr 10+ 441,140 kr 25+ 410,970 kr 50+ 360,910 kr | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 58.86CFM | 32dBA | 10W | 1800rpm | Terminals | IP20 | 1.67m³/min | 4000N | |||||
Each | 1+ 609,620 kr 5+ 560,840 kr 10+ 536,450 kr 25+ 499,870 kr 50+ 458,970 kr | Min: 1 / Mult: 1 | 115V / 230V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 2950rpm | 4 Lead Wires | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ 439,450 kr 5+ 392,120 kr 10+ 375,170 kr 25+ 349,480 kr 50+ 306,960 kr | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 47.09CFM | 25dBA | 11W | 1550rpm | 2 Lead Wires | IP20 | 1.334m³/min | 4000N | |||||
Each | 1+ 436,310 kr 5+ 413,210 kr 10+ 396,160 kr 25+ 380,950 kr 50+ 366,050 kr | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000N | |||||
Each | 1+ 526,960 kr 5+ 484,870 kr 10+ 463,720 kr 25+ 432,100 kr 50+ 379,440 kr | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 85.2CFM | 44dBA | 16.5W | 2550rpm | 2 Lead Wires | IP20 | 2.417m³/min | 4000N | |||||
Each | 1+ 495,770 kr 5+ 462,530 kr 10+ 443,750 kr 25+ 426,380 kr 50+ 409,980 kr | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 50CFM | 26dBA | 10W | 1650rpm | 2 Lead Wires | IP20 | 1.4m³/min | 4000N | |||||
Each | 1+ 426,660 kr 5+ 372,880 kr 10+ 356,700 kr 25+ 332,430 kr 50+ 314,170 kr | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | 47dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.667m³/min | 4000N |