2. Connectors
                                                                                                3. Plug & Socket Connectors & Components
                                                                                                4. Plug & Socket Connector Housings
                                                                                                Skriv ut sida

                                                                                                M225-4552698

                                                                                                Connector Housing, M225 Socket, Receptacle, 26 Ways, 2 mm, M225 Series Contacts

                                                                                                HARWIN
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                HARWIN M225-4552698
                                                                                                TillverkareHARWIN
                                                                                                Tillverkarens art.nr.M225-4552698
                                                                                                Orderkod2989067
                                                                                                ProduktsortimentM225 Socket
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                HARWIN
                                                                                                TillverkareHARWIN
                                                                                                Tillverkarens art.nr.M225-4552698
                                                                                                Orderkod2989067
                                                                                                ProduktsortimentM225 Socket
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Product RangeM225 Socket
                                                                                                GenderReceptacle(Visa associerade kontakter)
                                                                                                No. of Positions26Ways
                                                                                                Pitch Spacing2mm
                                                                                                For Use WithM225 Series Contacts
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktöversikt

                                                                                                The M225 Series is a range of high-performance cable-to-board connectors, resistant to shock and vibration. The range features a rubber locking collar and fixing pin system, providing a fast and simple strain-relief connection suited for a wide scope of industrial and other related applications. The female connector consists of crimp housings fitted with the rubber collars and supplied with the fixing pins. The mating area of the crimp has 3 points of contact in a stamped single-piece design, giving increased shock and vibration resistance, and suitable for high-volume automated crimping. They are suitable for 22 to 28AWG, depending on the crimp contact specified. Male connectors are vertical throughboard, with selected pin counts.

                                                                                                • Capable of withstanding a 10G vibrational force for a period of 6 hours and has 100G shock resistance
                                                                                                • Capable of withstanding extremes of temperature; -55°C to +125°C
                                                                                                • 3.0A per contact at 25°C
                                                                                                • Fully shrouded and polarized housings
                                                                                                • Mate-before-lock system with push-fit rubber bush and pin arrangement

                                                                                                Tillämpningar

                                                                                                Building & Site Monitoring, Factory Automation, Industrial, Instrumentation, Portable Devices, Robotics, Test & Measurement

                                                                                                Kommentarer

                                                                                                Please note that contacts are sold separately

                                                                                                Tekniska specifikationer

                                                                                                Product Range

                                                                                                M225 Socket

                                                                                                No. of Positions

                                                                                                26Ways

                                                                                                For Use With

                                                                                                M225 Series Contacts

                                                                                                Gender

                                                                                                Receptacle

                                                                                                Pitch Spacing

                                                                                                2mm

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Teknisk dokumentation (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Tillhörande produkter

                                                                                                3 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Great Britain
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.00264
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna