585V TVS Varistors:
6 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,940 kr 5+ 28,820 kr 10+ 23,590 kr 20+ 21,700 kr 40+ 20,920 kr Fler priser ... | Min: 1 / Mult: 1 | 440V | 585V | SuperioR S25 | 1.18kV | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 710J | - | |||||
Each | 1+ 443,610 kr 10+ 388,190 kr 20+ 321,640 kr | Min: 1 / Mult: 1 | 440V | 585V | B722 HighE | 1.18kV | Block | Metal Oxide Varistor (MOV) | 40kA | -40°C | 85°C | 950J | - | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ 5,180 kr | Min: 3000 / Mult: 3000 | 440V | 585V | SIOV-S10K K11 Series | 1.18kV | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 105°C | 47J | - | |||||
Each (Supplied on Full Reel) Hel rulle | 5000+ 3,380 kr | Min: 5000 / Mult: 5000 | 440V | 585V | SIOV-S07K K11 Series | 1.18kV | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 105°C | 34J | - | |||||
Each (Supplied on Full Reel) Hel rulle | 1200+ 9,820 kr | Min: 1200 / Mult: 1200 | 440V | 585V | SM10 Series | 1.18kV | SMD | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | 107J | AEC-Q200 | |||||
Each | 1+ 1 142,000 kr 10+ 999,520 kr 20+ 828,150 kr | Min: 1 / Mult: 1 | 440V | 585V | B722 HighE | 1.18kV | Block | Metal Oxide Varistor (MOV) | 70kA | -40°C | 85°C | - | - |