Radial Leaded PPTCs:
713 produkter hittadesHitta ett stort utbud av Radial Leaded PPTCs på Farnell Sverige. Vi lagerför ett stort urval av Radial Leaded PPTCs, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
Visa
Inköpare
Ingenjör
Tillverkare
Thermistor Mounting
Voltage Rating VAC
Product Range
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippt remsa | 5+ 5,020 kr 50+ 4,430 kr 250+ 3,820 kr 500+ 3,510 kr 1500+ 3,250 kr Fler priser ... | Min: 5 / Mult: 5 | - | - | MF-RX/72 | 72V | - | 1.35A | - | 2.7A | - | 9.6s | - | Rectangular | 40A | 5.1mm | - | 12.26mm | 3.1mm | 18.26mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Klippt remsa Förpackningsalternativ | 5+ 6,290 kr 50+ 5,570 kr 250+ 5,090 kr 500+ 4,690 kr 1500+ 4,340 kr | Min: 5 / Mult: 5 | - | - | MF-R | 30V | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 40A | 10.2mm | - | 17.4mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 5+ 5,500 kr 50+ 4,880 kr 250+ 4,460 kr 500+ 4,110 kr 1500+ 3,810 kr Fler priser ... | Min: 5 / Mult: 5 | - | - | MF-RX/72 | 72V | - | 2.5A | - | 5A | - | 15.6s | - | Rectangular | 40A | 10.2mm | - | 17.84mm | 3.1mm | 23.84mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 5+ 7,270 kr 50+ 6,310 kr 250+ 5,680 kr 500+ 5,170 kr 1000+ 4,730 kr Fler priser ... | Min: 5 / Mult: 5 | - | - | PolySwitch LVR Series | 240VAC | - | 160mA | - | 370mA | - | 15s | - | Round | 2A | 5.8mm | 9.9mm | - | 3.8mm | 13.8mm | -20°C | 85°C | - | |||||
Each | 10+ 1,740 kr 100+ 1,610 kr 500+ 1,340 kr 2500+ 1,220 kr 5000+ 1,020 kr Fler priser ... | Min: 10 / Mult: 10 | - | - | BK250 Series | 250VAC | - | 40mA | - | 80mA | - | 6s | - | Round | 3A | 5.1mm | 7.4mm | - | 4.6mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 10+ 3,890 kr 100+ 2,990 kr 500+ 2,470 kr 1000+ 2,270 kr 2500+ 2,080 kr Fler priser ... | Min: 10 / Mult: 10 | - | - | BK60 Series | 60V | - | 1.6A | - | 3.2A | - | 11.4s | - | Round | 40A | 5.1mm | 16.3mm | - | 3.1mm | 21.3mm | -40°C | 85°C | - | |||||
Each | 10+ 2,660 kr 50+ 2,130 kr 100+ 1,940 kr 250+ 1,730 kr 500+ 1,420 kr | Min: 10 / Mult: 10 | Through Hole | - | MC36 | 30V | - | 1.6A | - | 3.2A | - | 9s | - | Rectangular | 40A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
2213624 RoHS | Each (Supplied on Cut Tape) Klippt remsa | 10+ 8,080 kr 100+ 6,190 kr 500+ 5,350 kr 1000+ 4,960 kr 2000+ 4,620 kr Fler priser ... | Min: 10 / Mult: 10 | Through Hole | - | MF-RM | 240VAC | - | 400mA | - | 900mA | - | 24s | - | Rectangular | 5.5A | 5.1mm | - | 11.5mm | 3.8mm | 20.9mm | -20°C | 85°C | - | ||||
Each | 10+ 4,530 kr 50+ 3,940 kr 100+ 3,580 kr 250+ 2,620 kr 500+ 2,570 kr | Min: 10 / Mult: 10 | Through Hole | - | MC36 | 60V | - | 3A | - | 6A | - | 19.8s | - | Round | 40A | 10.2mm | 24.9mm | - | 3.1mm | 30mm | -40°C | 85°C | - | |||||
Each | 1+ 5,130 kr 10+ 4,190 kr 50+ 3,900 kr 100+ 3,680 kr 200+ 3,360 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60V | - | 250mA | - | 500mA | - | 2.5s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ 4,750 kr 10+ 4,130 kr 50+ 3,610 kr 100+ 3,410 kr 200+ 3,120 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60V | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 10+ 2,710 kr 50+ 2,350 kr 100+ 2,140 kr 250+ 1,900 kr 500+ 1,570 kr | Min: 10 / Mult: 10 | Through Hole | - | MC36 | 16VDC | - | 2.5A | - | 4.7A | - | 5s | - | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 5+ 6,880 kr 50+ 6,100 kr 250+ 5,580 kr 500+ 5,130 kr 1500+ 4,760 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | - | MF-RG | 16VDC | - | 3A | - | 5.1A | - | 1s | - | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | - | |||||
Each | 1+ 8,700 kr 10+ 7,590 kr 25+ 7,260 kr 50+ 6,730 kr 100+ 6,150 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RKEF | 60V | - | 4A | - | 8A | - | 24s | - | Rectangular | 40A | 10.9mm | - | 21mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each | 1+ 7,940 kr 50+ 5,880 kr 100+ 5,700 kr 250+ 5,200 kr 500+ 4,780 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF | 30V | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 100A | 10.9mm | - | 14mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 5+ 6,250 kr 50+ 5,680 kr 250+ 4,260 kr 500+ 3,520 kr 1500+ 3,190 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | - | PolySwitch RUEF | 30V | - | 2.5A | - | 4.9A | - | 10.3s | - | Rectangular | 100A | 5.8mm | - | 7.6mm | 2.8mm | 16.3mm | -40°C | 85°C | - | |||||
Each | 5+ 3,530 kr 50+ 3,110 kr 250+ 2,670 kr 500+ 2,480 kr 1500+ 2,280 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | - | PolySwitch RXEF | 60V | - | 100mA | - | 200mA | - | 4s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.6mm | -40°C | 85°C | - | |||||
Each | 5+ 5,870 kr 50+ 5,170 kr 250+ 4,450 kr 500+ 4,100 kr 1000+ 3,800 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | - | PolySwitch RGEF | 16VDC | - | 5A | - | 8.5A | - | 2s | - | Rectangular | 100A | 5.8mm | - | 9.9mm | 2.5mm | 14.3mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 10,440 kr 50+ 8,080 kr 100+ 7,380 kr 250+ 6,800 kr 500+ 6,300 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch TR Series | 250VAC | - | 150mA | - | 300mA | - | 4s | - | Rectangular | 3A | 5mm | - | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | - | |||||
Each | 1+ 8,290 kr 50+ 6,320 kr 100+ 5,940 kr 250+ 5,430 kr 500+ 4,990 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF Series | 30V | - | 7A | - | 14A | - | 17.5s | - | Rectangular | 100A | 10.9mm | - | 19.1mm | 3mm | 25.9mm | -40°C | 85°C | - | |||||
Each | 1+ 12,180 kr 50+ 8,950 kr 100+ 8,060 kr 250+ 7,330 kr 500+ 6,710 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 16R Series | 16VDC | - | 7A | - | 11.9A | - | 3.5s | - | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | - | |||||
Each | 1+ 13,050 kr 10+ 10,440 kr 25+ 9,490 kr 50+ 8,000 kr 100+ 7,390 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF Series | 30V | - | 6A | - | 12A | - | 16s | - | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ 9,050 kr 10+ 7,230 kr 50+ 6,580 kr 100+ 5,120 kr 200+ 4,550 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF Series | 30V | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 1A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | |||||
Each | 1+ 7,980 kr 10+ 6,850 kr 50+ 6,050 kr 100+ 5,870 kr 200+ 5,700 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PFRA | 60V | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.8mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ 22,510 kr 10+ 19,360 kr 25+ 18,050 kr 50+ 16,200 kr 100+ 14,900 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | PolySwitch AHEF | 32VDC | - | 10A | - | 20A | - | 15s | - | Rectangular | 100A | 10.9mm | - | 23.5mm | 4mm | 27.9mm | -40°C | 125°C | AEC-Q200 |