Radial Leaded PPTCs:
713 produkter hittadesHitta ett stort utbud av Radial Leaded PPTCs på Farnell Sverige. Vi lagerför ett stort urval av Radial Leaded PPTCs, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
Visa
Inköpare
Ingenjör
Tillverkare
Thermistor Mounting
Voltage Rating VAC
Product Range
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL FUSE - CIRCUIT PROTECTION | Each | 1+ 18,270 kr 50+ 14,030 kr 100+ 12,940 kr 250+ 11,640 kr 500+ 10,680 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | 0ZRS Series | 32VDC | - | 10A | - | 20A | - | 15s | - | Rectangular | 100A | 10.2mm | - | 23.5mm | 4mm | 27.9mm | -40°C | 125°C | AEC-Q200 | ||||
Each | 1+ 11,090 kr 5+ 9,200 kr 10+ 8,500 kr 25+ 7,950 kr 50+ 7,390 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 1.35A | - | 2.7A | - | 9.6s | - | Round | 40A | 5.1mm | 13.58mm | - | 3.1mm | 19.8mm | -40°C | 85°C | - | |||||
Each | 10+ 2,330 kr 50+ 1,860 kr 100+ 1,690 kr 250+ 1,510 kr 500+ 1,240 kr | Min: 10 / Mult: 10 | Through Hole | - | MC36 | 90VDC | - | 170mA | - | 340mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ 4,200 kr 50+ 3,640 kr 100+ 3,310 kr 250+ 2,410 kr 500+ 2,370 kr | Min: 10 / Mult: 10 | Through Hole | - | MC36 | 16VDC | - | 8A | - | 13.6A | - | 9s | - | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 20.9mm | -40°C | 85°C | - | ||||
Each | 1+ 13,050 kr 50+ 10,100 kr 100+ 9,230 kr 250+ 8,500 kr 500+ 7,870 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 30R Series | 30VDC | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 40A | 10.2mm | - | 14mm | 3mm | 25.6mm | -40°C | 85°C | - | |||||
Each | 5+ 5,210 kr 10+ 4,830 kr 25+ 4,510 kr 50+ 4,100 kr | Min: 5 / Mult: 5 | Through Hole | - | MC33 | 90VDC | - | 3.75A | - | 7.5A | - | 24s | - | Round | 40A | 10.2mm | 28.5mm | - | 3.1mm | 33.5mm | -40°C | 85°C | - | |||||
2213622 RoHS | Each (Supplied on Cut Tape) Klippt remsa | 10+ 6,250 kr 100+ 4,580 kr 500+ 4,070 kr 1000+ 3,760 kr 2000+ 3,570 kr Fler priser ... | Min: 10 / Mult: 10 | Through Hole | - | MF-RM | 240VAC | - | 250mA | - | 560mA | - | 18.5s | - | Rectangular | 3.5A | 5.1mm | - | 10mm | 3.8mm | 20mm | -20°C | 85°C | - | ||||
Each | 1+ 7,050 kr 10+ 6,450 kr 50+ 5,350 kr 100+ 4,810 kr 200+ 4,210 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | CMF-RL | 220VAC | - | 60mA | - | 150mA | - | 0.25s | - | Rectangular | 900mA | 5mm | - | 5.2mm | 3.5mm | 5.2mm | -40°C | 125°C | - | |||||
Each | 1+ 7,600 kr 10+ 6,390 kr 50+ 5,450 kr 100+ 5,220 kr 200+ 4,980 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.1mm | 10.2mm | - | 3.1mm | 15mm | -40°C | 85°C | - | |||||
Each | 5+ 4,440 kr 50+ 3,900 kr 250+ 3,360 kr 500+ 3,100 kr 1500+ 2,870 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | - | MF-RX/72 | 72VDC | - | 250mA | - | 500mA | - | 2.5s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ 10,220 kr 10+ 8,920 kr 25+ 8,380 kr 50+ 7,910 kr 100+ 7,230 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RGEF | 16VDC | - | 12A | - | 20.4A | - | 7.5s | - | Rectangular | 100A | 10.9mm | - | 17.5mm | 3.5mm | 28mm | -40°C | 85°C | - | |||||
Each | 1+ 15,440 kr 50+ 11,960 kr 100+ 10,870 kr 250+ 10,050 kr 500+ 9,310 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 1.85A | - | 3.7A | - | 12.6s | - | Round | 40A | 5.1mm | 16.76mm | - | 3.1mm | 23mm | -40°C | 85°C | - | |||||
Each | 1+ 8,390 kr 10+ 7,740 kr 50+ 6,390 kr 100+ 5,930 kr 200+ 5,780 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PFRA | 60VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.8mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | - | |||||
Each | 10+ 3,480 kr 50+ 3,010 kr 100+ 2,740 kr 250+ 2,450 kr 500+ 2,000 kr | Min: 10 / Mult: 10 | - | - | - | 240VAC | - | 250mA | - | 560mA | - | 18.5s | - | Rectangular | 3.5A | 5.1mm | - | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | - | |||||
Each | 1+ 7,710 kr 10+ 6,230 kr 50+ 5,530 kr 100+ 5,300 kr 200+ 5,060 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch TR Series | 250VAC | - | 180mA | - | 650mA | - | 2s | - | Round | 10A | 5mm | 9mm | - | 3.8mm | 12mm | -40°C | 85°C | - | |||||
Each | 1+ 7,580 kr 10+ 6,130 kr 50+ 5,440 kr 100+ 5,210 kr 200+ 4,970 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 250R Series | 60VDC | - | 120mA | - | 240mA | - | 2.5s | - | Rectangular | 3A | 5.1mm | - | 6.5mm | 4.6mm | 11mm | -40°C | 85°C | - | |||||
Each | 5+ 7,950 kr 10+ 7,380 kr 25+ 6,880 kr 50+ 6,260 kr | Min: 5 / Mult: 5 | - | - | - | 240VAC | - | 1.5A | - | 3A | - | 23s | - | Round | 15A | 10.2mm | 23.4mm | - | 5.3mm | 30.9mm | -20°C | 85°C | - | |||||
Each | 5+ 4,740 kr 50+ 4,160 kr 250+ 3,600 kr 500+ 3,310 kr 1000+ 3,070 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | - | PolySwitch RUEF | 30VDC | - | 3A | - | 6A | - | 10.8s | - | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 5+ 6,830 kr 10+ 6,350 kr 25+ 5,920 kr 50+ 5,400 kr | Min: 5 / Mult: 5 | - | - | - | 240VAC | - | 1.25A | - | 2.5A | - | 23s | - | Round | 12.5A | 10.2mm | 21.2mm | - | 5.3mm | 27.4mm | -20°C | 85°C | - | |||||
Each | 1+ 6,210 kr 50+ 4,130 kr 100+ 3,760 kr 250+ 2,750 kr 500+ 2,700 kr | Min: 1 / Mult: 1 | - | - | - | 240VAC | - | 400mA | - | 900mA | - | 24s | - | Rectangular | 5.5A | 5.1mm | - | 11.5mm | 3.8mm | 19.5mm | -40°C | 85°C | - | |||||
Each | 10+ 2,930 kr 50+ 2,530 kr 100+ 2,310 kr 250+ 2,040 kr 500+ 1,700 kr | Min: 10 / Mult: 10 | - | - | - | 240VAC | - | 120mA | - | 300mA | - | 15s | - | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 10.7mm | -40°C | 85°C | - | |||||
Each | 1+ 15,440 kr 50+ 11,740 kr 100+ 11,310 kr 250+ 10,770 kr 500+ 9,970 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 2.5A | - | 5A | - | 15.6s | - | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | - | |||||
Each | 1+ 13,590 kr 50+ 10,540 kr 100+ 9,620 kr 250+ 8,860 kr 500+ 8,210 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 30R Series | 30VDC | - | 6A | - | 12A | - | 16s | - | Rectangular | 40A | 10.2mm | - | 16.5mm | 3mm | 26.8mm | -40°C | 85°C | - | |||||
Each | 10+ 2,930 kr 50+ 2,530 kr 100+ 2,310 kr 250+ 2,040 kr 500+ 1,700 kr | Min: 10 / Mult: 10 | - | - | - | 240VAC | - | 80mA | - | 190mA | - | 15s | - | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 10.7mm | -40°C | 85°C | - | |||||
Each | 10+ 4,740 kr 50+ 4,110 kr 100+ 3,730 kr 250+ 2,740 kr 500+ 2,690 kr | Min: 10 / Mult: 10 | - | - | - | 240VAC | - | 550mA | - | 1.25A | - | 26s | - | Rectangular | 7A | 5.1mm | - | 14mm | 4.1mm | 21.7mm | -40°C | 85°C | - |