Radial Leaded PPTCs:
713 produkter hittadesHitta ett stort utbud av Radial Leaded PPTCs på Farnell Sverige. Vi lagerför ett stort urval av Radial Leaded PPTCs, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
Visa
Inköpare
Ingenjör
Tillverkare
Thermistor Mounting
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,200 kr 10+ 3,780 kr 50+ 3,190 kr 100+ 3,010 kr 200+ 2,880 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 200mA | - | 400mA | - | 2.2s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 11.7mm | -40°C | 85°C | - | |||||
Each | 1+ 23,490 kr 5+ 19,460 kr 10+ 18,160 kr 25+ 17,940 kr 50+ 15,660 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 2.5A | - | 5A | - | 15.6s | - | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | - | |||||
Each | 1+ 6,330 kr 10+ 5,740 kr 25+ 5,280 kr 50+ 4,820 kr 100+ 4,310 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | CMF-RL | - | 220VAC | - | 50mA | - | 100mA | - | 0.1s | - | Rectangular | 3A | 5mm | - | 7.5mm | 5.6mm | 13mm | -40°C | 125°C | - | |||||
1652206 RoHS | Each | 5+ 6,330 kr 50+ 4,970 kr 250+ 4,530 kr 500+ 4,180 kr 1500+ 3,870 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RHT | - | 16VDC | - | 2A | - | 3.8A | - | 3s | - | Round | 100A | 5.1mm | 9.4mm | - | 3mm | 14mm | -40°C | 125°C | AEC-Q200 | ||||
Each | 10+ 2,460 kr 50+ 1,960 kr 100+ 1,770 kr 250+ 1,590 kr 500+ 1,320 kr | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 60VDC | - | 650mA | - | 1.3A | - | 5.3s | - | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 14.5mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ 4,150 kr 50+ 3,610 kr 100+ 3,280 kr 250+ 2,400 kr 500+ 2,360 kr | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 16VDC | - | 7A | - | 11.9A | - | 8s | - | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 10+ 2,580 kr 50+ 2,230 kr 100+ 2,020 kr 250+ 1,810 kr 500+ 1,490 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 16VDC | - | 3A | - | 5.1A | - | 2s | - | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 7,330 kr 10+ 5,930 kr 50+ 5,250 kr 100+ 5,020 kr 200+ 4,800 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RGEF | - | 16VDC | - | 7A | - | 11.9A | - | 3.5s | - | Rectangular | 100A | 5.8mm | - | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | - | |||||
Each | 1+ 23,490 kr 5+ 19,460 kr 10+ 18,160 kr 20+ 17,940 kr 40+ 15,660 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 9A | - | 18A | - | 20s | - | Rectangular | 40A | 10.2mm | - | 24.1mm | 3mm | 31.6mm | -40°C | 85°C | - | |||||
Each | 1+ 8,100 kr 10+ 7,070 kr 50+ 6,260 kr 100+ 5,730 kr 200+ 5,500 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RGEF Series | - | 16VDC | - | 9A | - | 15.3A | - | 5.5s | - | Rectangular | 100A | 5.8mm | - | 13.5mm | 2.5mm | 21.7mm | -40°C | 85°C | - | |||||
Each | 10+ 2,500 kr 50+ 2,000 kr 100+ 1,810 kr 250+ 1,620 kr 500+ 1,340 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 30VDC | - | 1.6A | - | 3.2A | - | 8s | - | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 10+ 2,700 kr 50+ 2,160 kr 100+ 1,960 kr 250+ 1,750 kr 500+ 1,450 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 90VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1+ 8,600 kr 10+ 6,590 kr 25+ 6,380 kr 50+ 6,180 kr 100+ 4,660 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | CMF-RL | - | 220VAC | - | 50mA | - | 100mA | - | 0.1s | - | Rectangular | 3A | 5mm | - | 7.5mm | 5.6mm | 13mm | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 6,810 kr 10+ 5,620 kr 50+ 5,180 kr 100+ 4,880 kr 200+ 4,460 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AGRF | - | 16VDC | - | 4A | - | 7.6A | - | 2s | - | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 14.1mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ 3,840 kr 50+ 3,380 kr 250+ 2,910 kr 500+ 2,700 kr 1500+ 2,480 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ 11,310 kr 10+ 9,900 kr 50+ 8,780 kr 100+ 8,020 kr 200+ 7,440 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR Series | - | 240VAC | - | 750mA | - | 1.5A | - | 18s | - | Rectangular | 7.5A | 6.1mm | - | 11.43mm | 4.8mm | 23.4mm | -40°C | 85°C | - | |||||
Each | 1+ 5,860 kr 10+ 4,510 kr 50+ 4,190 kr 100+ 3,900 kr 200+ 3,510 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | - | 72VDC | - | 650mA | - | 1.3A | - | 2.5s | - | Rectangular | 40A | 5.8mm | - | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ 4,810 kr 50+ 4,230 kr 250+ 3,640 kr 500+ 3,350 kr 1000+ 3,110 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | POLY-FUSE 30R | - | 30VDC | - | 2.5A | - | 5A | - | 10.3s | - | Rectangular | 40A | 3mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 5+ 4,330 kr 50+ 3,810 kr 250+ 3,280 kr 500+ 3,040 kr 1500+ 2,810 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RUEF | - | 30VDC | - | 1.6A | - | 3.2A | - | 8s | - | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 5+ 3,750 kr 50+ 3,290 kr 250+ 2,840 kr 500+ 2,630 kr 1500+ 2,420 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RXEF | - | 60VDC | - | 50mA | - | 100mA | - | 5s | - | Round | 40A | 5.8mm | 8mm | - | 3mm | 8.3mm | -40°C | 85°C | - | |||||
Each | 1+ 4,920 kr 10+ 3,780 kr 50+ 3,510 kr 100+ 3,270 kr 200+ 3,110 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | - | 60VDC | - | 50mA | - | 100mA | - | 5s | - | Round | 40A | 5.8mm | 8mm | - | 3mm | 8.3mm | -40°C | 85°C | - | |||||
Each | 1+ 4,440 kr 10+ 3,760 kr 50+ 3,370 kr 100+ 3,180 kr 200+ 2,900 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | - | 30VDC | - | 1.35A | - | 2.7A | - | 7.3s | - | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 1+ 4,760 kr 10+ 3,950 kr 50+ 3,620 kr 100+ 3,410 kr 200+ 3,120 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RKEF Series | - | 60VDC | - | 750mA | - | 1.5A | - | 1.5s | - | Rectangular | 40A | 5.84mm | - | 7.87mm | 3.56mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 5+ 4,590 kr 50+ 4,030 kr 250+ 3,480 kr 500+ 3,200 kr 1500+ 2,970 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RUEF | - | 30VDC | - | 2.5A | - | 5A | - | 10.3s | - | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ 10,050 kr 10+ 8,760 kr 50+ 7,760 kr 100+ 7,100 kr 200+ 6,580 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch TR Series | - | 250VAC | - | 150mA | - | 300mA | - | 4s | - | Rectangular | 40A | 5mm | - | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | - |