Radial Leaded PPTCs:
713 produkter hittadesHitta ett stort utbud av Radial Leaded PPTCs på Farnell Sverige. Vi lagerför ett stort urval av Radial Leaded PPTCs, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
Visa
Inköpare
Ingenjör
Tillverkare
Thermistor Mounting
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,390 kr 10+ 6,020 kr 50+ 5,300 kr 100+ 5,070 kr 200+ 4,840 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AHEF Series | - | 32VDC | - | 1A | - | 1.9A | - | 6.2s | - | Round | 100A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ 4,070 kr 50+ 3,580 kr 250+ 3,080 kr 500+ 2,860 kr 1500+ 2,630 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | RXEF | - | 72VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 1+ 4,530 kr 10+ 3,870 kr 50+ 3,450 kr 100+ 3,250 kr 200+ 2,980 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.8mm | 10.2mm | - | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 5+ 6,050 kr 50+ 5,360 kr 250+ 4,900 kr 500+ 4,510 kr 1500+ 4,180 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RHT | - | 32VDC | - | 2A | - | 3.8A | - | 3s | - | Round | 50A | 5.1mm | 3mm | - | 14mm | 14mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ 5,370 kr 50+ 4,730 kr 250+ 4,080 kr 500+ 3,750 kr 1000+ 3,480 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RHEF Series | - | 30VDC | - | 1A | - | 1.8A | - | 5.2s | - | Round | 40A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | |||||
Each | 10+ 2,610 kr 50+ 2,260 kr 100+ 2,040 kr 250+ 1,830 kr 500+ 1,500 kr | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 30VDC | - | 1.85A | - | 3.7A | - | 10s | - | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 1+ 6,600 kr 10+ 5,670 kr 50+ 5,010 kr 100+ 4,730 kr 200+ 4,330 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 1.85A | - | 3.7A | - | 8.7s | - | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 1+ 9,110 kr 50+ 7,050 kr 100+ 6,440 kr 250+ 6,190 kr 500+ 5,930 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 40A | 5.1mm | - | 14mm | 3mm | 22mm | -40°C | 85°C | - | |||||
Each | 10+ 2,220 kr 50+ 1,900 kr 100+ 1,780 kr 250+ 1,610 kr 500+ 1,450 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 30VDC | - | 900mA | - | 1.8A | - | 5.9s | - | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 10+ 2,010 kr 50+ 1,730 kr 100+ 1,610 kr 250+ 1,470 kr 500+ 1,310 kr | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 90VDC | - | 150mA | - | 350mA | - | 10s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ 5,640 kr 10+ 5,240 kr 25+ 4,890 kr 50+ 4,450 kr | Min: 5 / Mult: 5 | Through Hole | MC33 | - | 30VDC | - | 8A | - | 16A | - | 18.8s | - | Rectangular | 100A | 10.2mm | - | 21.6mm | 3mm | 29.2mm | -40°C | 85°C | - | |||||
Each | 1+ 5,780 kr 10+ 4,950 kr 50+ 4,390 kr 100+ 4,150 kr 200+ 3,800 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 650mA | - | 1.3A | - | 5.3s | - | Round | 40A | 5.1mm | 9.4mm | - | 3.1mm | 14.5mm | -40°C | 85°C | - | |||||
Each | 10+ 4,330 kr 50+ 3,750 kr 100+ 3,400 kr 250+ 2,500 kr 500+ 2,450 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 30VDC | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 100A | 10.2mm | - | 14mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each | 5+ 8,390 kr 50+ 6,150 kr 250+ 5,260 kr 500+ 4,850 kr 1500+ 4,490 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RG | - | 16VDC | - | 5A | - | 8.5A | - | 2s | - | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 5+ 4,770 kr 50+ 4,200 kr 250+ 3,620 kr 500+ 3,340 kr 1500+ 3,090 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RX/72 | - | 72VDC | - | 1.35A | - | 2.7A | - | 9.6s | - | Rectangular | 40A | 5.1mm | - | 12.26mm | 3.1mm | 18.26mm | -40°C | 85°C | - | |||||
2213625 RoHS | Each (Supplied on Cut Tape) Klippt remsa | 10+ 9,880 kr 100+ 7,570 kr 500+ 6,270 kr 1000+ 6,200 kr 2000+ 5,770 kr Fler priser ... | Min: 10 / Mult: 10 | Through Hole | MF-RM | - | 240VAC | - | 550mA | - | 1.25A | - | 26s | - | Rectangular | 7A | 5.1mm | - | 14mm | 4.1mm | 22.4mm | -20°C | 85°C | - | ||||
Each | 5+ 6,110 kr 50+ 5,230 kr 250+ 4,770 kr 500+ 4,390 kr 1000+ 4,080 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 900mA | - | 1.8A | - | 7.2s | - | Round | 40A | 5.1mm | 11.2mm | - | 3.1mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1+ 9,510 kr 50+ 7,360 kr 100+ 6,730 kr 250+ 6,200 kr 500+ 5,740 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18.2mm | -40°C | 85°C | - | |||||
Each | 10+ 3,570 kr 50+ 3,080 kr 100+ 2,810 kr 250+ 2,500 kr 500+ 2,070 kr | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 16VDC | - | 6A | - | 10.2A | - | 5.8s | - | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | - | |||||
Each | 5+ 5,730 kr 10+ 5,320 kr 25+ 4,960 kr 50+ 4,150 kr | Min: 5 / Mult: 5 | Through Hole | MC36 | - | 16VDC | - | 10A | - | 17A | - | 12.5s | - | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ 5,650 kr 10+ 4,580 kr 50+ 4,300 kr 100+ 4,060 kr 200+ 3,710 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RGEF | - | 16VDC | - | 3A | - | 5.1A | - | 1s | - | Rectangular | 100A | 5.8mm | - | 6.6mm | 2.5mm | 11mm | -40°C | 85°C | - | |||||
Each | 5+ 4,070 kr 50+ 3,590 kr 250+ 3,090 kr 500+ 2,860 kr 1500+ 2,630 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 170mA | - | 340mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ 15,980 kr 5+ 13,270 kr 10+ 12,720 kr 25+ 12,290 kr 50+ 11,310 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 1.85A | - | 3.7A | - | 12.6s | - | Round | 40A | 5.1mm | 16.76mm | - | 3.1mm | 23mm | -40°C | 85°C | - | |||||
Each | 1+ 6,670 kr 10+ 5,680 kr 50+ 5,070 kr 100+ 4,780 kr 200+ 4,370 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 1.35A | - | 2.7A | - | 7.3s | - | Rectangular | 40A | 5.1mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | - | |||||
2213619 RoHS | Each (Supplied on Cut Tape) Klippt remsa | 10+ 4,780 kr 100+ 4,240 kr 500+ 3,600 kr 1000+ 3,440 kr 2000+ 3,310 kr Fler priser ... | Min: 10 / Mult: 10 | Through Hole | MF-RM | - | 240VAC | - | 120mA | - | 300mA | - | 15s | - | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 12.9mm | -20°C | 85°C | - |