Radial Leaded PPTCs:
713 produkter hittadesHitta ett stort utbud av Radial Leaded PPTCs på Farnell Sverige. Vi lagerför ett stort urval av Radial Leaded PPTCs, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
Visa
Inköpare
Ingenjör
Tillverkare
Thermistor Mounting
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 7,460 kr 50+ 6,360 kr 250+ 5,820 kr 500+ 5,350 kr 1500+ 4,960 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 9A | - | 18A | - | 20s | - | Rectangular | 40A | 10.2mm | - | 24.2mm | 3mm | 32.9mm | -40°C | 85°C | - | |||||
Each | 10+ 2,590 kr 50+ 2,240 kr 100+ 2,030 kr 250+ 1,820 kr 500+ 1,490 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 30VDC | - | 1.85A | - | 3.7A | - | 8.7s | - | Rectangular | 100A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 10+ 4,630 kr 100+ 4,100 kr 500+ 3,450 kr 1000+ 3,200 kr 2000+ 3,090 kr Fler priser ... | Min: 10 / Mult: 10 | Through Hole | MF-R | - | 30VDC | - | 1.85A | - | 3.7A | - | 8.7s | - | Round | 40A | 5.1mm | 12mm | - | 3mm | 18.4mm | -40°C | 85°C | - | |||||
Each | 10+ 2,210 kr 50+ 1,890 kr 100+ 1,760 kr 250+ 1,600 kr 500+ 1,440 kr | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 60VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 10+ 2,930 kr 50+ 2,530 kr 100+ 2,310 kr 250+ 2,040 kr 500+ 1,700 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 30VDC | - | 2.5A | - | 5A | - | 10.3s | - | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 5+ 6,710 kr 50+ 5,650 kr 250+ 5,170 kr 500+ 4,750 kr 1000+ 4,400 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | POLYFUSE 30R | - | 30VDC | - | 3A | - | 6A | - | 10.8s | - | Rectangular | 40A | 5.1mm | - | 11.4mm | 3mm | 19.2mm | -40°C | 85°C | - | |||||
Each | 1+ 7,000 kr 10+ 5,670 kr 50+ 5,020 kr 100+ 4,810 kr 200+ 4,590 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RGEF | - | 16VDC | - | 6A | - | 10.2A | - | 3.3s | - | Rectangular | 100A | 5.8mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | - | |||||
Each | 5+ 6,330 kr 50+ 5,180 kr 250+ 4,730 kr 500+ 4,350 kr 1500+ 4,030 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RX/72 | - | 72VDC | - | 3A | - | 6A | - | 19.8s | - | Rectangular | 40A | 10.2mm | - | 24.9mm | 3.1mm | 30mm | -40°C | 85°C | - | |||||
Each | 5+ 6,040 kr 50+ 5,300 kr 250+ 4,840 kr 500+ 4,460 kr 1000+ 4,130 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 1.6A | - | 3.2A | - | 8s | - | Rectangular | 40A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 10+ 2,160 kr 50+ 1,850 kr 100+ 1,730 kr 250+ 1,560 kr 500+ 1,400 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 90VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ 3,460 kr 50+ 3,000 kr 100+ 2,720 kr 250+ 2,440 kr 500+ 2,000 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.1mm | -40°C | 85°C | - | ||||
Each | 1+ 5,360 kr 10+ 4,120 kr 50+ 3,830 kr 100+ 3,580 kr 200+ 3,400 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | - | 30VDC | - | 900mA | - | 1.8A | - | 5.9s | - | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 1+ 7,600 kr 10+ 6,140 kr 50+ 5,450 kr 100+ 5,220 kr 200+ 4,980 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | - | 240VAC | - | 250mA | - | 560mA | - | 18.5s | - | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | - | |||||
Each | 5+ 5,270 kr 50+ 4,640 kr 250+ 4,000 kr 500+ 3,690 kr 1500+ 3,410 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RX/72 | - | 72VDC | - | 1.85A | - | 3.7A | - | 12.6s | - | Rectangular | 40A | 5.1mm | - | 17.8mm | 3.1mm | 22.9mm | -40°C | 85°C | - | |||||
Each | 5+ 6,330 kr 50+ 5,610 kr 250+ 5,130 kr 500+ 4,720 kr 1500+ 4,380 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 7A | - | 14A | - | 17.5s | - | Rectangular | 40A | 10.2mm | - | 22.1mm | 3mm | 29.8mm | -40°C | 85°C | - | |||||
Each | 1+ 8,600 kr 10+ 7,600 kr 50+ 6,650 kr 100+ 6,080 kr 200+ 5,840 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 3A | - | 6A | - | 10.8s | - | Rectangular | 40A | 5.1mm | - | 11.4mm | 3mm | 19.2mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 6,990 kr 10+ 5,650 kr 50+ 5,010 kr 100+ 4,800 kr 200+ 4,580 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR Series | - | 240VAC | - | 160mA | - | 370mA | - | 15s | - | Round | 2A | 5.8mm | 9.9mm | - | 3.8mm | 13.8mm | -40°C | 85°C | - | |||||
Each | 1+ 8,010 kr 5+ 6,650 kr 10+ 6,140 kr 25+ 5,640 kr 50+ 5,130 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 1.6A | - | 3.2A | - | 11.4s | - | Round | 40A | 5.1mm | 15.24mm | - | 3.1mm | 21.6mm | -40°C | 85°C | - | |||||
Each | 10+ 3,590 kr 50+ 3,110 kr 100+ 2,830 kr 250+ 2,520 kr 500+ 2,080 kr | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 60VDC | - | 1.85A | - | 3.7A | - | 12.6s | - | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ 4,410 kr 50+ 3,820 kr 100+ 3,470 kr 250+ 2,540 kr 500+ 2,490 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 30VDC | - | 6A | - | 12A | - | 16s | - | Rectangular | 100A | 10.2mm | - | 16.5mm | 3mm | 24.9mm | -40°C | 85°C | - | ||||
Each | 5+ 6,120 kr 50+ 5,440 kr 250+ 4,970 kr 500+ 4,570 kr 1500+ 4,230 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 6A | - | 12A | - | 16s | - | Rectangular | 40A | 10.2mm | - | 19.3mm | 3mm | 31.9mm | -40°C | 85°C | - | |||||
Each | 1+ 5,720 kr 10+ 4,740 kr 50+ 4,350 kr 100+ 4,100 kr 200+ 3,750 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RHEF | - | 30VDC | - | 500mA | - | 900mA | - | 2.5s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 125°C | - | |||||
Each | 1+ 11,310 kr 10+ 9,830 kr 50+ 8,710 kr 100+ 7,960 kr 200+ 7,380 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR Series | - | 240VAC | - | 550mA | - | 1.25A | - | 26s | - | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 20.87mm | -40°C | 85°C | - | |||||
Each | 1+ 20,990 kr 5+ 17,400 kr 10+ 16,090 kr 25+ 14,900 kr 50+ 13,590 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 3A | - | 6A | - | 19.8s | - | Round | 40A | 10.2mm | 23.11mm | - | 3.1mm | 29.3mm | -40°C | 85°C | - | |||||
Each | 10+ 4,200 kr 50+ 3,640 kr 100+ 3,310 kr 250+ 2,410 kr 500+ 2,370 kr | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 60VDC | - | 2.5A | - | 5A | - | 15.6s | - | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | - |