Radial Leaded PPTCs:
713 produkter hittadesHitta ett stort utbud av Radial Leaded PPTCs på Farnell Sverige. Vi lagerför ett stort urval av Radial Leaded PPTCs, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
Visa
Inköpare
Ingenjör
Tillverkare
Thermistor Mounting
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,190 kr 10+ 8,620 kr 50+ 7,470 kr 100+ 6,730 kr 200+ 6,430 kr Fler priser ... | Min: 1 / Mult: 1 | - | PolySwitch AHEF Series | - | 32VDC | - | 3A | - | 6A | - | 5s | - | Rectangular | 100A | 5.84mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 15,550 kr 50+ 12,070 kr 100+ 10,980 kr 250+ 10,150 kr 500+ 9,410 kr Fler priser ... | Min: 1 / Mult: 1 | - | POLY-FUSE 30R Series | - | 30VDC | - | 9A | - | 18A | - | 20s | - | Rectangular | 40A | 10.2mm | - | 24.1mm | 3mm | 31.6mm | -40°C | 85°C | - | |||||
Each | 1+ 5,900 kr 10+ 4,550 kr 50+ 4,220 kr 100+ 3,940 kr 200+ 3,540 kr Fler priser ... | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | - | 60VDC | - | 500mA | - | 1A | - | 0.8s | - | Rectangular | 40A | 5.84mm | - | 7.1mm | 3.56mm | 11.43mm | -40°C | 85°C | - | |||||
2213617 RoHS | Each (Supplied on Cut Tape) Klippt remsa | 10+ 4,760 kr 100+ 3,660 kr 500+ 3,530 kr 1000+ 3,180 kr 2000+ 2,990 kr Fler priser ... | Min: 10 / Mult: 10 | Through Hole | MF-RM | - | 240VAC | - | 80mA | - | 190mA | - | 10s | - | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 12.9mm | -20°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ 6,440 kr 10+ 5,980 kr 25+ 5,580 kr 50+ 5,080 kr | Min: 5 / Mult: 5 | Through Hole | MC33 | - | 30VDC | - | 9A | - | 18A | - | 20s | - | Rectangular | 100A | 10.2mm | - | 24.1mm | 3mm | 29.7mm | -40°C | 85°C | - | ||||
Each | 5+ 5,300 kr 50+ 4,660 kr 250+ 4,020 kr 500+ 3,700 kr 1500+ 3,430 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RX/72 | - | 72VDC | - | 650mA | - | 1.3A | - | 5.3s | - | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 5+ 10,360 kr 50+ 8,160 kr 250+ 6,350 kr 500+ 5,850 kr 1500+ 5,050 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RG | - | 16VDC | - | 9A | - | 15.3A | - | 12s | - | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 6,850 kr 10+ 5,480 kr 50+ 5,140 kr 100+ 4,840 kr 200+ 4,400 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PFRA | - | 60VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.8mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - | |||||
Each | 1+ 6,460 kr 10+ 5,430 kr 50+ 4,900 kr 100+ 4,630 kr 200+ 4,230 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 16R Series | - | 16VDC | - | 3A | - | 5.1A | - | 1s | - | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | - | |||||
Each | 1+ 5,510 kr 10+ 4,460 kr 50+ 4,190 kr 100+ 3,950 kr 200+ 3,610 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RKEF | - | 60VDC | - | 1.1A | - | 2.2A | - | 3s | - | Rectangular | 40A | 5.8mm | - | 7.6mm | 4.1mm | 15mm | -40°C | 85°C | - | |||||
Each | 1+ 7,440 kr 10+ 5,720 kr 50+ 5,310 kr 100+ 4,960 kr 200+ 4,460 kr Fler priser ... | Min: 1 / Mult: 1 | - | PolySwitch RHEF Series | - | 30VDC | - | 1A | - | 1.8A | - | 5.2s | - | Round | 40A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | |||||
Each | 1+ 7,440 kr 10+ 5,720 kr 50+ 5,310 kr 100+ 4,960 kr 200+ 4,460 kr Fler priser ... | Min: 1 / Mult: 1 | - | PolySwitch RHEF Series | - | 30VDC | - | 700mA | - | 1.4A | - | 3.2s | - | Rectangular | 40A | 5.8mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | |||||
Each | 10+ 5,650 kr 100+ 4,340 kr 500+ 3,890 kr 1000+ 3,310 kr 2500+ 3,020 kr Fler priser ... | Min: 10 / Mult: 10 | - | BK60 Series | - | 60VDC | - | 2.5A | - | 5A | - | 15.6s | - | Round | 40A | 10.5mm | 21.6mm | - | 3.1mm | 26.6mm | -40°C | 85°C | - | |||||
Each | 5+ 7,250 kr 50+ 6,210 kr 250+ 4,740 kr 500+ 4,000 kr 1000+ 3,720 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RG | - | 16VDC | - | 4A | - | 6.8A | - | 1s | - | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 1+ 4,480 kr 10+ 3,800 kr 50+ 3,400 kr 100+ 3,210 kr 200+ 2,940 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 900mA | - | 1.8A | - | 5.9s | - | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 1+ 9,620 kr 10+ 8,390 kr 25+ 7,970 kr 50+ 7,450 kr 100+ 6,810 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RGEF | - | 16VDC | - | 10A | - | 17A | - | 6s | - | Rectangular | 100A | 5.8mm | - | 16.5mm | 3mm | 25.2mm | -40°C | 85°C | - | |||||
Each | 10+ 2,760 kr 50+ 2,390 kr 100+ 2,190 kr 250+ 1,950 kr 500+ 1,600 kr | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 16VDC | - | 4A | - | 6.8A | - | 3.5s | - | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 5+ 6,450 kr 50+ 5,080 kr 250+ 4,640 kr 500+ 4,270 kr 1000+ 3,960 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 1.85A | - | 3.7A | - | 8.7s | - | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 1+ 7,050 kr 10+ 5,700 kr 50+ 5,060 kr 100+ 4,840 kr 200+ 4,620 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | - | 240VAC | - | 160mA | - | 370mA | - | 15s | - | Round | 2A | 5.8mm | 9.9mm | - | 3.8mm | 12.5mm | -20°C | 85°C | - | |||||
BEL FUSE - CIRCUIT PROTECTION | Each | 1+ 14,900 kr 50+ 11,420 kr 100+ 10,570 kr 250+ 9,280 kr 500+ 8,180 kr Fler priser ... | Min: 1 / Mult: 1 | Through Hole | 0ZRS Series | - | 32VDC | - | 7.5A | - | 15A | - | 13s | - | Rectangular | 100A | 10.2mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | ||||
Each | 10+ 1,730 kr 100+ 1,600 kr 500+ 1,320 kr 2500+ 1,090 kr 5000+ 0,919 kr | Min: 10 / Mult: 10 | - | BK60 Series | - | 60VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 10+ 2,930 kr 100+ 2,240 kr 500+ 2,000 kr 1000+ 1,700 kr 2500+ 1,670 kr Fler priser ... | Min: 10 / Mult: 10 | - | BK60 Series | - | 60VDC | - | 1.35A | - | 2.7A | - | 9.6s | - | Round | 40A | 5.1mm | 14.5mm | - | 3.1mm | 19.6mm | -40°C | 85°C | - | |||||
Each | 10+ 1,830 kr 100+ 1,600 kr 500+ 1,370 kr 1000+ 1,320 kr 2500+ 1,250 kr Fler priser ... | Min: 10 / Mult: 10 | - | BK60 Series | - | 60VDC | - | 900mA | - | 1.8A | - | 7.2s | - | Round | 40A | 5.1mm | 11.2mm | - | 3.1mm | 18mm | -40°C | 85°C | - | |||||
Each | 10+ 4,050 kr 50+ 3,500 kr 100+ 3,200 kr 250+ 2,850 kr 500+ 2,340 kr | Min: 10 / Mult: 10 | - | - | - | 240VAC | - | 330mA | - | 740mA | - | 21s | - | Rectangular | 4.5A | 5.1mm | - | 11.4mm | 3.8mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 5+ 6,840 kr 50+ 5,070 kr 250+ 4,370 kr 500+ 4,020 kr 1500+ 3,730 kr Fler priser ... | Min: 5 / Mult: 5 | Through Hole | MF-RHT | - | 16VDC | - | 700mA | - | 1.4A | - | 4s | - | Rectangular | 40A | 5.1mm | - | 6.86mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 |