8 600 Nu kan du reservera lagervaror
| Antal | |
|---|---|
| 1+ | 6 857,000 kr |
| 5+ | 6 000,000 kr |
| 10+ | 4 971,000 kr |
| 25+ | 4 457,000 kr |
Produktinformation
Produktöversikt
The 44A1121-22-0/9-9 is a 100m 2-core Screened Cable with tin-plated copper conductor and a shield, white PVF2 jacket. The 3822543004 SPEC 44 cable has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation cross-linked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). The result is a wire insulation system that offers a 150°C temperature rating, solder iron resistance and resistance to most solvents, fuels and lubricants. SPEC 44 cable is highly flame retardant, non-melting, does not cold flow and though mechanically very tough, is easy to handle and install using conventional tools.
- CPR: Not Yet Qualified
- Small size, light weight
- Low smoke and low corrosive gas generation
- Resistant to most chemicals and electrical arc tracking
Tillämpningar
Industrial, Commercial, Aerospace, Defence, Military, Avionics, Sensing & Instrumentation
Tekniska specifikationer
2Core
0.38mm²
100m
600V
22AWG
328ft
3.353mm
Teknisk dokumentation (2)
Tillhörande produkter
4 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Mexico
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad