2. Cable, Wire & Cable Assemblies
                                                                                                3. Multicore Cable
                                                                                                4. UL2509 Multicore Cable

                                                                                                UL2509 Multicore Cable:

                                                                                                5 produkter hittades
                                                                                                Visa
                                                                                                Inköpare
                                                                                                Ingenjör
                                                                                                Tillverkare
                                                                                                Cable Shielding
                                                                                                No. of Cores
                                                                                                Wire Gauge
                                                                                                Conductor Area CSA
                                                                                                Reel Length (Imperial)
                                                                                                Reel Length (Metric)
                                                                                                Jacket Colour
                                                                                                No. of Max Strands x Strand Size
                                                                                                Conductor Material
                                                                                                Jacket Material
                                                                                                External Diameter
                                                                                                Voltage Rating
                                                                                                Product Range
                                                                                                Förpackning
                                                                                                Filter tillämpat(de)
                                                                                                1 Filter valt(da)
                                                                                                JämförPris förAntal
                                                                                                1896/4C SL005
                                                                                                ALPHA WIRE 1896/4C SL005
                                                                                                1619540

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                ALPHA WIRE
                                                                                                1. Multicore Cable
                                                                                                2. Control
                                                                                                3. Unscreened
                                                                                                4. 4 Core
                                                                                                5. 20 AWG
                                                                                                6. 0.5 mm²
                                                                                                7. 100 ft
                                                                                                8. 30.5 m
                                                                                                Reel of 1
                                                                                                Rulle
                                                                                                1+
                                                                                                951,520 kr
                                                                                                5+
                                                                                                932,480 kr
                                                                                                10+
                                                                                                913,450 kr
                                                                                                25+
                                                                                                894,410 kr
                                                                                                Unscreened
                                                                                                4Core
                                                                                                20AWG
                                                                                                0.5mm²
                                                                                                100ft
                                                                                                30.5m
                                                                                                Grey
                                                                                                7 x 28AWG
                                                                                                Tinned Copper
                                                                                                PVC
                                                                                                5.3mm
                                                                                                300V
                                                                                                UL2509
                                                                                                1898/6C SL005
                                                                                                ALPHA WIRE 1898/6C SL005
                                                                                                1619551

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                ALPHA WIRE
                                                                                                1. Multicore Cable
                                                                                                2. Control
                                                                                                3. Unscreened
                                                                                                4. 6 Core
                                                                                                5. 18 AWG
                                                                                                6. 0.81 mm²
                                                                                                7. 100 ft
                                                                                                8. 30.5 m
                                                                                                Reel of 1
                                                                                                Rulle
                                                                                                1+
                                                                                                1 713,000 kr
                                                                                                5+
                                                                                                1 679,000 kr
                                                                                                10+
                                                                                                1 645,000 kr
                                                                                                25+
                                                                                                1 611,000 kr
                                                                                                Unscreened
                                                                                                6Core
                                                                                                18AWG
                                                                                                0.81mm²
                                                                                                100ft
                                                                                                30.5m
                                                                                                Grey
                                                                                                16 x 30AWG
                                                                                                Tinned Copper
                                                                                                PVC
                                                                                                7.4mm
                                                                                                300V
                                                                                                UL2509
                                                                                                1899C SL005
                                                                                                ALPHA WIRE 1899C SL005
                                                                                                1619553

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                ALPHA WIRE
                                                                                                1. Multicore Cable
                                                                                                2. Control
                                                                                                3. Unscreened
                                                                                                4. 2 Core
                                                                                                5. 16 AWG
                                                                                                6. 1.31 mm²
                                                                                                7. 100 ft
                                                                                                8. 30.5 m
                                                                                                Reel of 1
                                                                                                Rulle
                                                                                                1+
                                                                                                880,600 kr
                                                                                                5+
                                                                                                862,970 kr
                                                                                                10+
                                                                                                845,350 kr
                                                                                                25+
                                                                                                827,730 kr
                                                                                                Unscreened
                                                                                                2Core
                                                                                                16AWG
                                                                                                1.31mm²
                                                                                                100ft
                                                                                                30.5m
                                                                                                Grey
                                                                                                19 x 0.29mm
                                                                                                Tinned Copper
                                                                                                PVC
                                                                                                5.7mm
                                                                                                300V
                                                                                                UL2509
                                                                                                1898C SL005
                                                                                                ALPHA WIRE 1898C SL005
                                                                                                1619546

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                ALPHA WIRE
                                                                                                1. Multicore Cable
                                                                                                2. Control
                                                                                                3. Unscreened
                                                                                                4. 3 Core
                                                                                                5. 18 AWG
                                                                                                6. 0.81 mm²
                                                                                                7. 100 ft
                                                                                                8. 30.5 m
                                                                                                Reel of 1
                                                                                                Rulle
                                                                                                1+
                                                                                                878,090 kr
                                                                                                5+
                                                                                                860,580 kr
                                                                                                10+
                                                                                                842,960 kr
                                                                                                25+
                                                                                                825,440 kr
                                                                                                Unscreened
                                                                                                3Core
                                                                                                18AWG
                                                                                                0.81mm²
                                                                                                100ft
                                                                                                30.5m
                                                                                                Grey
                                                                                                16 x 30AWG
                                                                                                Tinned Copper
                                                                                                PVC
                                                                                                5.3mm
                                                                                                300V
                                                                                                UL2509
                                                                                                1896/7C SL005
                                                                                                ALPHA WIRE 1896/7C SL005
                                                                                                1619543

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                ALPHA WIRE
                                                                                                1. Multicore Cable
                                                                                                2. Control
                                                                                                3. Unscreened
                                                                                                4. 7 Core
                                                                                                5. 20 AWG
                                                                                                6. 0.5 mm²
                                                                                                7. 100 ft
                                                                                                8. 30.5 m
                                                                                                Reel of 1
                                                                                                Rulle
                                                                                                1+
                                                                                                1 687,000 kr
                                                                                                5+
                                                                                                1 653,000 kr
                                                                                                10+
                                                                                                1 620,000 kr
                                                                                                25+
                                                                                                1 586,000 kr
                                                                                                Unscreened
                                                                                                7Core
                                                                                                20AWG
                                                                                                0.5mm²
                                                                                                100ft
                                                                                                30.5m
                                                                                                Grey
                                                                                                7 x 28AWG
                                                                                                Tinned Copper
                                                                                                PVC
                                                                                                6.5mm
                                                                                                300V
                                                                                                UL2509
                                                                                                JämförPris förAntal
                                                                                                1-5 av 5 artiklar