White, Blue Hook Up Wire:
20 produkter hittadesHitta ett stort utbud av White, Blue Hook Up Wire på Farnell Sverige. Vi har ett brett utbud av Hook Up Wire, som Black, Red, White & Blue Hook Up Wire från världens främsta tillverkare, inklusive: Alpha Wire
Visa
Inköpare
Ingenjör
Tillverkare
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Rulle | 1+ 334,810 kr 5+ 328,160 kr 10+ 321,390 kr 25+ 314,740 kr | - | PVC | White, Blue | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rulle | 1+ 1 430,000 kr 5+ 1 402,000 kr 10+ 1 373,000 kr 25+ 1 344,000 kr | - | PVC | White, Blue | 24AWG | 7 x 32AWG | 1000ft | 305m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.42mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rulle | 1+ 321,320 kr 5+ 314,890 kr 10+ 308,460 kr 25+ 302,040 kr | - | PVC | White, Blue | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.357mm² | 300V | Tinned Copper | 1.65mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rulle | 1+ 439,700 kr 5+ 430,890 kr 10+ 422,080 kr 25+ 413,270 kr | - | PVC | White, Blue | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rulle | 1+ 1 814,000 kr 5+ 1 777,000 kr 10+ 1 741,000 kr 25+ 1 705,000 kr | - | PVC | White, Blue | 20AWG | 10 x 30AWG | 1000ft | 305m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rulle | 1+ 1 702,000 kr 5+ 1 668,000 kr 10+ 1 634,000 kr 25+ 1 600,000 kr | - | PVC | White, Blue | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.357mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rulle | 1+ 356,020 kr 3+ 348,950 kr | - | MPPE | White, Blue | 20AWG | 10 x 30AWG | 100ft | 30m | - | 0.52mm² | 600V | Tinned Copper | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Rulle | 1+ 912,680 kr | - | MPPE | White, Blue | 14AWG | Solid | 100ft | 30m | - | 2.08mm² | 600V | Tinned Copper | 2.18mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Rulle | 1+ 1 543,000 kr | - | MPPE | White, Blue | 26AWG | 7 x 34AWG | 1000ft | 305m | - | 0.14mm² | 600V | Tinned Copper | 0.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Rulle | 1+ 2 668,000 kr 5+ 2 615,000 kr 10+ 2 562,000 kr 25+ 2 508,000 kr | - | PVC | White, Blue | 18AWG | 16 x 30AWG | 1000ft | 305m | 80°C | 0.816mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Rulle | 1+ 607,050 kr 5+ 589,830 kr 10+ 576,690 kr 25+ 563,560 kr | - | MPPE | White, Blue | 18AWG | 16 x 30AWG | 100ft | 30m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.7mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Rulle | 1+ 2 884,000 kr 5+ 2 827,000 kr 10+ 2 769,000 kr 25+ 2 711,000 kr | - | PVC | White, Blue | 16AWG | 26 x 30AWG | 1000ft | 305m | 105°C | 1.326mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rulle | 1+ 2 212,000 kr 5+ 2 168,000 kr 10+ 2 124,000 kr 25+ 2 080,000 kr | - | PVC | White, Blue | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rulle | 1+ 791,550 kr 5+ 769,040 kr 10+ 751,720 kr 25+ 734,810 kr | - | MPPE | White, Blue | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | 2.06mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Rulle | 1+ 379,150 kr 5+ 367,690 kr 10+ 359,120 kr 25+ 350,560 kr | - | MPPE | White, Blue | 28AWG | 7 x 36AWG | 100ft | 30.5m | 105°C | 0.08mm² | 600V | Tinned Copper | 0.86mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Rulle | 1+ 441,060 kr 5+ 424,140 kr 10+ 415,570 kr 25+ 406,890 kr | Hook Up Wire | PVC | White, Blue | 20AWG | 10 x 30AWG | 100ft | 30.48m | 80°C | - | 1kV | Tinned Copper | 1.72mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Rulle | 1+ 719,710 kr 5+ 699,150 kr 10+ 683,150 kr 25+ 667,820 kr | - | MPPE | White, Blue | 18AWG | Solid | 100ft | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.5mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Rulle | 1+ 329,820 kr 3+ 323,190 kr | - | PVC | White, Blue | 24AWG | 7 x 32AWG | 100ft | 30m | 105°C | 0.23mm² | 600V | Copper | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Rulle | 1+ 366,050 kr 5+ 336,790 kr 10+ 330,050 kr 25+ 323,300 kr | - | PVC | White, Blue | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.14mm² | 600V | Copper | 0.96mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Rulle | 1+ 2 812,000 kr 5+ 2 756,000 kr 10+ 2 700,000 kr 25+ 2 644,000 kr | - | PVC | White, Blue | 18AWG | 7 x 26AWG | 1000ft | 305m | 105°C | 0.902mm² | 600V | Copper | 1.73mm | MIL-DTL-16878/1 (Type B) | - | ||||||